Print Print this page
 
Kaga Electronics USA
GN-87, GV-87 and GT-87 Series
Linear Technology/Analog Devices
LT5500
 
Linx Technologies Inc.
KH3 Series
  • Images

LT5500

1.8GHz to 2.7GHz Receiver Front End

Linear Technology/Analog Devices

The LT® 5500 is a receiver front end IC designed for low voltage operation. The chip contains a low noise amplifier (LNA), a Mixer and an LO buffer. The IC is designed to operate over a power supply voltage range from 1.8V to 5.25V. The LNA can be set to either high gain or low gain mode. At 2.5GHz, the high gain mode provides 13.5dB gain and a noise figure (NF) of 4dB. The LNA in low gain mode provides 14dB gain and an IIP3 of +8dBm at 2.5GHz. The mixer has 5dB of conversion gain and an IIP3 of 2.5dBm at 2.5GHz, with 10dBm LO input power.

Datasheets:
Features
  • 1.8V to 5.25V Supply
  • Dual LNA Gain Setting: +13.5dB/–14dB at 2.5GHz
  • Double-Balanced Mixer
  • Internal LO Buffer
  • LNA Input Internally Matched
  • Low Supply Current: 23mA
  • Low Shutdown Current: 2µA
  • 24-Lead Narrow SSOP Package
Applications:
  • IEEE 802.11 and 802.11b DSSS and FHSS
  • High Speed Wireless LAN
  • Wireless Local Loop
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:HS Wireless LAN, Wireless Local Loop
  • Current - Receiving:23mA
  • Data Interface:PCB, Surface Mount
  • Frequency:1.8GHz ~ 2.7GHz
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-SSOP (0.154", 3.90mm Width)
  • Packaging:Tube
  • Supplier Device Package:24-SSOP
  • Voltage - Supply:1.8V ~ 5.25V
Parts