Print Print this page
 
Future Designs Inc.
LPC1788 Board Assembly 5.6" Resistive Touch Screen
Future Designs Inc.
LPC1788 Board Assembly 7.0" PCAP Touch Screen
 
Future Designs Inc.
LPC1788 Board Assembly 7.0" Resistive Touch Screen
  • Images

LPC1788 Board Assembly 7.0" PCAP Touch Screen

UEZGUI-1788-70WVM-BA Standalone Microcontroller Based 7.0″ PCAP Touch Screen LCD GUI Production Module

Future Designs Inc.

The μEZGUI-1788-70WVM is designed to be used as an “off-the-shelf” Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end customer applications. The miniature, self-contained design is well suited to be embedded directly into your product and FDI offers prepackaged versions for stand-alone use.

Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:7" (177.80mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pixels:800 x 480 (WVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:I²C, SPI
  • Touchscreen:Capacitive
  • Viewing Area:152.40mm W x 91.44mm H
Parts
Associated Product
Future Designs Inc. UEZGUI-1788-70WVM
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Displays