Print Print this page
 
Olimex LTD
LCD-OLinuXino-4.3TS
Olimex LTD
LCD-OLinuXino-7TS
 
Parallax Inc.
96 x 64 Color OLED Display Module
  • Images

LCD-OLinuXino-7TS

7-Inch LCD Display with Resistive Touch Screen Panel Suitable for Olimex OLinuXino Boards

Olimex LTD

A 7" LCD display with a resistive touch screen component, compatible with Olimex A10, A13, A10s, A20 Allwinner development boards with either 0.1" or 0.05" LCD connector. Suitable for Linux and Android video output.

Features
  • Innolux 7" (480 x 800) AT070TN9X display with LED backlight
  • Resistive touch screen panel
  • 16 700 000 colors
  • Anti-glare surface
  • Two interface connectors: both 40 pin 0.1" pitch and 40 pin 0.05" pitch
  • FR-4, 1.5mm, red soldermask, component print
  • Dimensions of the PCB:(165mm x 100mm) - (6.5" x 3.95")
  • Note that the cable to connect to your board sold separately
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:7" (177.80mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.06mm W x 0.18mm H
  • Dot Pixels:800 x 480 (WVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:Parallel, 24-Bit (RGB)
  • Viewing Area:154.08mm W x 85.92mm H
Parts