DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
KC and TC Series
Littelfuse Inc.
KS, KT, PS, PT and SC Series
 
Littelfuse Inc.
KW, KX, PW and PX Series
  • Images
  • Drawings

KS, KT, PS, PT and SC Series

Standard Precision Interchangeable Thermistors

Littelfuse Inc.

Standard precision interchangeable thermistors are highly accurate, stable devices designed specifically for temperature sensing and control applications. KS, KT, PS, PT and SC series are particularly suited for uses where their precision interchangeability eliminates the necessity for costly individual circuit calibration.

Features
  • High accuracy
  • Epoxy encapsulated
  • Fast thermal response
  • High stability
  • Long life
  • Small size
  • R/T Curve-matched
Specifications
  • B0/50:3575K ~ 4140K
  • Length - Lead Wire:1.50" (38.00mm)
  • Mounting Type:Free Hanging
  • Package / Case:Bead, Epoxy
  • Power - Max:30mW
  • Resistance in Ohms @ 25°C:1k ~ 100k
Parts

View in Parametric Search

PT102J2PT102J2THERMISTOR NTC 1KOHM 3892K BEAD 1k±0.2°C-3892KBead, EpoxyRoHS
PS222J2PS222J2THERM NTC 2.252KOHM 3890K BEAD 2.252k±0.1°C-3890KBead, EpoxyRoHS
PT222J2PT222J2THERM NTC 2.252KOHM 3892K BEAD 2.252k±0.2°C-3892KBead, EpoxyRoHS
KT302J2KT302J2THERMISTOR NTC 3KOHM 3892K BEAD 3k±0.2°C-3892KBead, EpoxyRoHS
PS302J2PS302J2THERMISTOR NTC 3KOHM 3892K BEAD 3k±0.1°C-3892KBead, EpoxyRoHS
PT302J2PT302J2THERMISTOR NTC 3KOHM 3892K BEAD 3k±0.2°C-3892KBead, EpoxyRoHS
PS502J2PS502J2THERMISTOR NTC 5KOHM 3892K BEAD 5k±0.1°C-3892KBead, EpoxyRoHS
KS502J2KS502J2THERMISTOR NTC 5KOHM 3892K BEAD 5k±0.1°C-3892KBead, EpoxyRoHS
PT502J2PT502J2THERMISTOR NTC 5KOHM 3892K BEAD 5k±0.2°C-3892KBead, EpoxyRoHS
PS103J2PS103J2THERMISTOR NTC 10KOHM 3892K BEAD10k±0.1°C-3892KBead, EpoxyRoHS
KS103J2KS103J2THERMISTOR NTC 10KOHM 3892K BEAD10k±0.1°C-3892KBead, EpoxyRoHS
KS103G2KS103G2THERMISTOR NTC 10KOHM 3575K BEAD10k±0.1°C-3575KBead, EpoxyRoHS
PT103G2PT103G2THERMISTOR NTC 10KOHM 3575K BEAD10k±0.2°C-3575KBead, EpoxyRoHS
PS103G2PS103G2THERMISTOR 10KOHM 3575 10k±0.1°C-3575KBead, EpoxyRoHS
KT103G2KT103G2THERMISTOR NTC 10KOHM 3575K BEAD10k±0.2°C-3575KBead, EpoxyRoHS
PT103J2PT103J2THERMISTOR NTC 10KOHM 3892K BEAD10k±0.2°C-3892KBead, EpoxyRoHS
KT103J2KT103J2THERMISTOR NTC 10KOHM 3892K BEAD10k±0.2°C-3892KBead, EpoxyRoHS
PT303J2PT303J2THERMISTOR NTC 30KOHM 3892K BEAD30k±0.2°C-3892KBead, EpoxyRoHS
PS303J2PS303J2THERMISTOR NTC 30KOHM 3892K BEAD30k±0.1°C-3892KBead, EpoxyRoHS
KS303J2KS303J2THERMISTOR NTC 30KOHM 3892K BEAD30k±0.1°C-3892KBead, EpoxyRoHS
KT303J2KT303J2THERMISTOR NTC 30KOHM 3892K BEAD30k±0.2°C-3892KBead, EpoxyRoHS
PS503J2PS503J2THERMISTOR NTC 50KOHM 3892K BEAD50k±0.1°C-3892KBead, EpoxyRoHS
PS104R2PS104R2THERM NTC 100KOHM 4140K BEAD 100k±0.1°C-4140KBead, EpoxyRoHS
PS104J2PS104J2THERM NTC 100KOHM 3892K BEAD 100k±0.1°C-3892KBead, EpoxyRoHS

View in Parametric Search