Print Print this page
 
Xilinx Inc.
Kintex® UltraScale™
Xilinx Inc.
Kintex™ -7
 
Xilinx Inc.
Spartan®-3
  • Images

Kintex™ -7

Field Programmable Gate Arrays

Xilinx Inc.

The Kintex™ -7 has high end fabric and interface speeds. It also has high signal processing performance ratios and 2X price/performance and 50% lower power than previous generation.

Product Description

Kintex™ -7 FPGAs deliver high signal processing performance and low power consumption at price points required for the deployment of Long Term Evolution (LTE) wireless networks. These devices meet the aggressive power and cost requirements for next generation high-definition (HD) 3D flat panel displays. The Kintex-7 family also delivers the serial bandwidth needed for next generation broadcast video-on-demand systems.

Features
Applications:
  • Avionics
  • LED Backlit Flat Panel Displays and 3DTV
  • LTE Baseband
  • Portable Ultrasound
  • Multi-mode Radio
  • Prosumer Digital SLR Cameras
  • Video over IP Gateway
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:285 ~ 500
  • Number of LABs/CLBs:5125 ~ 31775
  • Number of Logic Elements/Cells:65600 ~ 406720
  • Package / Case:484-BBGA, FCBGA ~ 900-BBGA, FCBGA
  • Total RAM Bits:4976640 ~ 29306880
  • Voltage - Supply:0.97V ~ 1.03V
Parts

View in Parametric Search

XC7K70T-1FBG484CXC7K70T-1FBG484CIC FPGA 285 I/O 484FCBGA 5125656004976640285484-BBGA, FCBGARoHS
XC7K70T-1FBG676CXC7K70T-1FBG676CIC FPGA 300 I/O 676FCBGA 5125656004976640300676-BBGA, FCBGARoHS
XC7K70T-2FBG484IXC7K70T-2FBG484IIC FPGA 285 I/O 484FCBGA 5125656004976640285484-BBGA, FCBGARoHS
XC7K70T-2FBG676IXC7K70T-2FBG676IIC FPGA 300 I/O 676FCBGA 5125656004976640300676-BBGA, FCBGARoHS
XC7K70T-3FBG676EXC7K70T-3FBG676EIC FPGA 300 I/O 676FCBGA 5125656004976640300676-BBGA, FCBGARoHS
XC7K70T-2FBG676CXC7K70T-2FBG676CIC FPGA 300 I/O 676FCBGA 5125656004976640300676-BBGA, FCBGARoHS
XC7K70T-2FBG484CXC7K70T-2FBG484CIC FPGA 285 I/O 484FCBGA 5125656004976640285484-BBGA, FCBGARoHS
XC7K70T-1FBG484IXC7K70T-1FBG484IIC FPGA 285 I/O 484FCBGA 5125656004976640285484-BBGA, FCBGARoHS
XC7K70T-1FBG676IXC7K70T-1FBG676IIC FPGA 300 I/O 676FCBGA 5125656004976640300676-BBGA, FCBGARoHS
XC7K160T-2FBG676CXC7K160T-2FBG676CIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-2FBG484IXC7K160T-2FBG484IIC FPGA 285 I/O 484FCBGA 1267516224011980800285484-BBGA, FCBGARoHS
XC7K160T-2FFG676CXC7K160T-2FFG676CIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-2FFG676IXC7K160T-2FFG676IIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-1FBG484CXC7K160T-1FBG484CIC FPGA 285 I/O 484FCBGA 1267516224011980800285484-BBGA, FCBGARoHS
XC7K160T-3FBG676EXC7K160T-3FBG676EIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-1FBG676IXC7K160T-1FBG676IIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-1FBG676CXC7K160T-1FBG676CIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-2FBG484CXC7K160T-2FBG484CIC FPGA 285 I/O 484FCBGA 1267516224011980800285484-BBGA, FCBGARoHS
XC7K160T-2FBG676IXC7K160T-2FBG676IIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-3FBG484EXC7K160T-3FBG484EIC FPGA 285 I/O 484FCBGA 1267516224011980800285484-BBGA, FCBGARoHS
XC7K160T-1FFG676IXC7K160T-1FFG676IIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K160T-1FFG676CXC7K160T-1FFG676CIC FPGA 400 I/O 676FCBGA 1267516224011980800400676-BBGA, FCBGARoHS
XC7K325T-1FBG676CXC7K325T-1FBG676CIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-2FFG900CXC7K325T-2FFG900CIC FPGA 500 I/O 900FCBGA 2547532608016404480500900-BBGA, FCBGARoHS
XC7K325T-1FFG676CXC7K325T-1FFG676CIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-2FFG900IXC7K325T-2FFG900IIC FPGA 500 I/O 900FCBGA 2547532608016404480500900-BBGA, FCBGARoHS
XC7K325T-1FFG676IXC7K325T-1FFG676IIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-2FFG676CXC7K325T-2FFG676CIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-1FFG900IXC7K325T-1FFG900IIC FPGA 500 I/O 900FCBGA 2547532608016404480500900-BBGA, FCBGARoHS
XC7K325T-2FFG676IXC7K325T-2FFG676IIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-1FFG900CXC7K325T-1FFG900CIC FPGA 500 I/O 900FCBGA 2547532608016404480500900-BBGA, FCBGARoHS
XC7K325T-2FBG676CXC7K325T-2FBG676CIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K325T-1FBG676IXC7K325T-1FBG676IIC FPGA 400 I/O 676FCBGA 2547532608016404480400676-BBGA, FCBGARoHS
XC7K355T-1FFG901CXC7K355T-1FFG901CIC FPGA 300 I/O 901FCBGA 2782535616026357760300900-BBGA, FCBGARoHS
XC7K410T-2FBG676IXC7K410T-2FBG676IIC FPGA 400 I/O 676FCBGA 3177540672029306880400676-BBGA, FCBGARoHS
XC7K410T-1FBG676CXC7K410T-1FBG676CIC FPGA 400 I/O 676FCBGA 3177540672029306880400676-BBGA, FCBGARoHS
XC7K410T-1FFG900CXC7K410T-1FFG900CIC FPGA 500 I/O 900FCBGA 3177540672029306880500900-BBGA, FCBGARoHS
XC7K410T-L2FFG900EXC7K410T-L2FFG900EIC FPGA 500 I/O 900FCBGA 3177540672029306880500900-BBGA, FCBGARoHS
XC7K410T-2FFG900IXC7K410T-2FFG900IIC FPGA 500 I/O 900FCBGA 3177540672029306880500900-BBGA, FCBGARoHS

View in Parametric Search

Associated Product
Digilent, Inc. 6015-410-001
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Digilent, Inc. 410-300
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA