DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
GT Series
Littelfuse Inc.
KC and TC Series
 
Littelfuse Inc.
KS, KT, PS, PT and SC Series
  • Images

KC and TC Series

Miniature Epoxy Coated Thermistors

Littelfuse Inc.

These miniature leaded epoxy coated thermistors are manufactured using the same state of the art manufacturing techniques as those used to produce precision interchangeable devices. This results in devices with superior long-term reliability characteristics especially suitable for temperature measurement, temperature control and temperature compensation applications.

Specifications
  • Length - Lead Wire:1.50" (38.00mm)
  • Mounting Type:Free Hanging
  • Package / Case:Bead, Epoxy
  • Resistance in Ohms @ 25°C:100 ~ 2.252M
Parts

View in Parametric Search

KC101B2KKC101B2KTHERMISTOR NTC 100OHM 2941K BEAD100±10%-2941KBead, EpoxyRoHS
KC102F2KKC102F2KTHERMISTOR NTC 1KOHM 3419K BEAD 1k±10%-3419KBead, EpoxyRoHS
KC302J2KKC302J2KTHERMISTOR NTC 3KOHM 3892K BEAD 3k±10%-3892KBead, EpoxyRoHS
TC302J2KTC302J2KTHERMISTOR NTC 3KOHM 3892K BEAD 3k±10%-3892KBead, EpoxyRoHS
KC502J2KKC502J2KTHERMISTOR NTC 5KOHM 3892K BEAD 5k±10%-3892KBead, EpoxyRoHS
KC103J2FKC103J2FTHERMISTOR NTC 10KOHM 3892K RAD 10k±1%-3892KBead, EpoxyRoHS
KC103G2KKC103G2KTHERMISTOR NTC 10KOHM 3575K BEAD10k±10%-3575KBead, EpoxyRoHS
KC103J2KKC103J2KTHERMISTOR NTC 10KOHM 3892K BEAD10k±10%-3892KBead, EpoxyRoHS
KC203N3FKC203N3FTHERMISTOR NTC 20KOHM 4050K BEAD20k±1%--Bead, EpoxyRoHS
KC203J2KKC203J2KTHERMISTOR NTC 20KOHM 3892K BEAD20k±10%-3892KBead, EpoxyRoHS
KC303J2KKC303J2KTHERMISTOR NTC 30KOHM 3892K BEAD30k±10%-3892KBead, EpoxyRoHS
KC503J2KKC503J2KTHERMISTOR NTC 50KOHM 3892K BEAD50k±10%-3892KBead, EpoxyRoHS
KC222J2KKC222J2KTHERM NTC 2.252MOHM 3892K BEAD 2.252M±10%-3892KBead, EpoxyRoHS

View in Parametric Search