Print Print this page
 
NVE Corp/Isolation Products
IL3285/IL3222 Series
NVE Corp/Isolation Products
IL3485/IL3422 Series
 
NVE Corp/Isolation Products
IL41050 Series
  • Images
  • Drawings

IL3485/IL3422 Series

High Speed Passive Input RS-485 and RS-422 Isolated Transceivers

NVE Corp/Isolation Products

The IL3485 and IL3422 are galvanically isolated, differential bus transceivers designed for bidirectional data communication over balanced transmission lines.

Features
  • No carrier or clock for low EMI emissions and susceptibility
  • Thermal shutdown protection
Applications
  • P.O.S. systems
  • Security networks
  • Building environmental controls
  • Industrial control networks
  • Data loggers
  • Factory automation
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):15kV/µs
  • Data Rate:20Mbps
  • Inputs - Side 1/Side 2:1/1
  • Isolated Power:No
  • Mounting Type:Surface Mount
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Packaging:Tube
  • Rise / Fall Time (Typ):12ns, 12ns
  • Supplier Device Package:16-SOIC
  • Technology:GMR (Giant Magnetoresistive)
  • Type:RS422, RS485
  • Voltage - Isolation:2500Vrms
  • Voltage - Supply:3V ~ 5.5V, 4.5V ~ 5.5V
Parts

View in Parametric Search

IL3485-3EIL3485-3EDGTL ISO RS422/RS485 16SOIC GMR (Giant Magnetoresistive)RS422, RS485No216-SOIC (0.154", 3.90mm Width)RoHS
IL3422-3EIL3422-3EDGTL ISO RS422/RS485 16SOIC GMR (Giant Magnetoresistive)RS422, RS485No216-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search