Print Print this page
 
Riedon
CHR Series
Riedon
HVC Series
 
Riedon
NPS Series
  • Images

HVC Series

1/8W, 1/4W and 1W, 5% and 10% Tolerance, Surface Mount

Riedon

The HVC Series chip resistor technology delivers high performance and high temperature operation.

Product Description

The termination technology confers several other advantages for demanding applications. In particular, it is suitable for silver epoxy attachment, which provides the reliability and high temperature performance essential for the temperature probes and pressure monitoring devices used in oil and gas exploration. Further, by avoiding nickel, these chip resistors are completely non-magnetic and can be used in the presence of strong magnetic fields, such as medical CT and MRI scanners. Similarly, no tin avoids the ‘tin-whisker’ problem that can be a concern in aerospace applications. Termination material also influences VCR (voltage coefficient of resistance), an important characteristic of high voltage resistors. Riedon’s chip resistors are specifically designed to achieve low VCR.

Features
  • High resistance
Specifications
  • Composition:Thick Film
  • Features:High Voltage, Non-Magnetic
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 300°C
  • Packaging:Tape & Reel (TR)
  • Resistance:10 MOhms ~ 330 MOhms
  • Supplier Device Package:0805 ~ 2512
Parts

View in Parametric Search

HVC0805H-330MK8HVC0805H-330MK8RES SMD 330M OHM 10% 1/8W 0805 Tape & Reel (TR)330 MOhms±10%0.125W, 1/8W0805 (2012 Metric)RoHS
HVC2512H-100MJ8HVC2512H-100MJ8RES SMD 100M OHM 5% 1W 2512 Tape & Reel (TR)100 MOhms±5%1W2512 (6432 Metric)RoHS
HVC1206H-33MJ8HVC1206H-33MJ8RES SMD 33M OHM 5% 1/4W 1206 Tape & Reel (TR)33 MOhms±5%0.25W, 1/4W1206 (3216 Metric)RoHS
HVC1206H-10MJ8HVC1206H-10MJ8RES SMD 10M OHM 5% 1/4W 1206 Tape & Reel (TR)10 MOhms±5%0.25W, 1/4W1206 (3216 Metric)RoHS
HVC1206H-330MK8HVC1206H-330MK8RES SMD 330M OHM 10% 1/4W 1206 Tape & Reel (TR)330 MOhms±10%0.25W, 1/4W1206 (3216 Metric)RoHS
HVC2512H-330MK8HVC2512H-330MK8RES SMD 330M OHM 10% 1W 2512 Tape & Reel (TR)330 MOhms±10%1W2512 (6432 Metric)RoHS
HVC0805H-33MJ8HVC0805H-33MJ8RES SMD 33M OHM 5% 1/8W 0805 Tape & Reel (TR)33 MOhms±5%0.125W, 1/8W0805 (2012 Metric)RoHS
HVC1206H-100MJ8HVC1206H-100MJ8RES SMD 100M OHM 5% 1/4W 1206 Tape & Reel (TR)100 MOhms±5%0.25W, 1/4W1206 (3216 Metric)RoHS

View in Parametric Search