Print Print this page
 
MaxBotix Inc.
HRXL-MaxSonar®- WRS™ Series
MaxBotix Inc.
HRXL-MaxSonar®- WR™ Series
 
MaxBotix Inc.
I2CXL-MaxSonar®- EZ™ Series
  • Images

HRXL-MaxSonar®- WR™ Series

High Resolution, Precision, IP67 Weather Resistant, Ultrasonic Range Finder

MaxBotix Inc.

The HRXL-MaxSonar-WR sensor line is a cost-effective solution for applications requiring precision range-finding, low-voltage operation, space saving, low-cost, and IP67 rating for weather resistance. The HRXL-MaxSonar-WR sensor line provides high accuracy and high resolution ultrasonic proximity detection and ranging in air. This sensor line features 1mm resolution, target-size and operating-voltage compensation for improved accuracy, superior rejection of outside noise sources, internal speed-of-sound temperature compensation and optional external speed-of-sound temperature compensation. The HRXL-MaxSonar-WR/WRC models are available in 5 meter or 10 meter models. This ultrasonic sensor detects objects from 1mm and ranges to objects from 30cm to maximum range. Objects closer than 30cm are typically reported as 30cm. The interface output formats are pulse width, analog voltage, and digital serial in either RS232 (MB7360 series) or TTL (MB7380 series). Factory calibration is standard.

Specifications
  • Beam Angle:11° ~ 23°
  • Frequency:42kHz
  • Operating Temperature:-40°C ~ 65°C (TA)
  • Packaging:Bulk
Parts

View in Parametric Search

MB7360-100MB7360-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V11°BulkRoHS
MB7389-100MB7389-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V11°BulkRoHS
MB7386-100MB7386-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.5 V ~ 5.5 V11°BulkRoHS
MB7383-100MB7383-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.5 V ~ 5.5 V17°BulkRoHS
MB7363-100MB7363-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.5 V ~ 5.5 V17°BulkRoHS
MB7389-200MB7389-200ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V23°BulkRoHS
MB7380-100MB7380-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V11°BulkRoHS
MB7366-100MB7366-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.5 V ~ 5.5 V11°BulkRoHS
MB7389-500MB7389-500ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V23°BulkRoHS
MB7369-100MB7369-100ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V11°BulkRoHS
MB7380-200MB7380-200ULTRASONIC SENSOR HRXL-MAXSONAR 42kHz2.8 V ~ 5.5 V23°BulkRoHS

View in Parametric Search