DKK | EUR | USD
Print Print this page
 
United Chemi-Con
NTD Series
Vishay BC Components
HOTcap™ Series
 
Vishay BC Components
Mono-Kap™ K Series
  • Images

HOTcap™ Series

Multilayer Ceramic Capacitor, Automotive, Radial Leaded Ceramic Capacitors

Vishay BC Components

The HOTcap™ Series are high operating temperature, radial leaded multilayer ceramic capacitors.

Features
  • AEC-Q200 qualified
  • High reliability
Applications:
  • Automotive applications up to 175 °C
  • Specifications
    • Applications:Automotive
    • Capacitance:100pF ~ .47µF
    • Lead Spacing:0.197" (5.00mm)
    • Lead Style:Formed Leads
    • Mounting Type:Through Hole
    • Operating Temperature:-55°C ~ 175°C
    • Package / Case:Radial
    • Ratings:AEC-Q200
    • Voltage - Rated:50V ~ 200V
    Parts

    View in Parametric Search

    K101J15C0GF53H5HK101J15C0GF53H5HCAP CER 100PF 50V C0G RADIAL 100pF±5%50VC0G, NP0RadialRoHS
    K101J15C0GK53H5HK101J15C0GK53H5HCAP CER 100PF 200V C0G RADIAL 100pF±5%200VC0G, NP0RadialRoHS
    K101J15C0GH53H5HK101J15C0GH53H5HCAP CER 100PF 100V C0G RADIAL 100pF±5%100VC0G, NP0RadialRoHS
    K471J15C0GH53H5HK471J15C0GH53H5HCAP CER 470PF 100V C0G RADIAL 470pF±5%100VC0G, NP0RadialRoHS
    K471J15C0GK53H5HK471J15C0GK53H5HCAP CER 470PF 200V C0G RADIAL 470pF±5%200VC0G, NP0RadialRoHS
    K471J15C0GF53H5HK471J15C0GF53H5HCAP CER 470PF 50V C0G RADIAL 470pF±5%50VC0G, NP0RadialRoHS
    K102J15C0GF53H5HK102J15C0GF53H5HCAP CER 1000PF 50V C0G RADIAL 1000pF±5%50VC0G, NP0RadialRoHS
    K472J20C0GH63H5HK472J20C0GH63H5HCAP CER 4700PF 100V C0G RADIAL 4700pF±5%100VC0G, NP0RadialRoHS
    K472J20C0GK63H5HK472J20C0GK63H5HCAP CER 4700PF 200V C0G RADIAL 4700pF±5%200VC0G, NP0RadialRoHS
    K822J20C0GK63H5HK822J20C0GK63H5HCAP CER 8200PF 200V C0G RADIAL 8200pF±5%200VC0G, NP0RadialRoHS
    K473K15X0UH53H5HK473K15X0UH53H5HCAP CER 0.047UF 100V X0U RADIAL .047µF±10%100VX0URadialRoHS
    K473K15X0UF53H5HK473K15X0UF53H5HCAP CER 0.047UF 50V X0U RADIAL .047µF±10%50VX0URadialRoHS
    K104K15X0UH53H5HK104K15X0UH53H5HCAP CER 0.1UF 100V X0U RADIAL .1µF±10%100VX0URadialRoHS
    K104K15X0UF53H5HK104K15X0UF53H5HCAP CER 0.1UF 50V X0U RADIAL .1µF±10%50VX0URadialRoHS
    K184K20X0UK63H5HK184K20X0UK63H5HCAP CER 0.18UF 200V X0U RADIAL .18µF±10%200VX0URadialRoHS
    K474K20X0UH63H5HK474K20X0UH63H5HCAP CER 0.47UF 100V X0U RADIAL .47µF±10%100VX0URadialRoHS

    View in Parametric Search