DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
GP Series
Littelfuse Inc.
GT Series
 
Littelfuse Inc.
KC and TC Series
  • Images

GT Series

Glass Coated Chip Thermistors

Littelfuse Inc.

The radial leaded glass coated chip thermistors feature excellent long-term stability and reliability as well as a fast-thermal response time. They are especially suitable for temperature measurement and control where extreme temperatures, corrosive atmospheres and/or harsh environments are encountered. Their low cost and excellent reliability make them useful for applications ranging from HVAC/R to Industrial Controls to Consumer Appliances.

Specifications
  • B25/85:3499K ~ 3977K
  • Length - Lead Wire:1.00" (25.40mm)
  • Mounting Type:Through Hole
  • Operating Temperature:260°C ~ 300°C
  • Package / Case:Bead, Glass
  • Resistance Tolerance:±10%
  • Resistance in Ohms @ 25°C:2k ~ 10k
Parts