DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
DO-41 Series
Littelfuse Inc.
GP Series
 
Littelfuse Inc.
GT Series
  • Images

GP Series

Radial Leaded Glass Encapsulated NTC Thermistors

Littelfuse Inc.

Radial Leaded Glass Encapsulated NTC Thermistors offer rapid response time and superior long term reliability. Their hermetic construction enables them to withstand severe environmental conditions and temperatures up to +300°C.

Features
  • Fast response time
  • Small size
  • Hermetically sealed
  • Superior long term reliability
  • Temperature ratings up to 300°C
Applications:
  • Industrial
  • Consumer
  • HVACR
  • Telecommunications
Specifications
  • Length - Lead Wire:1.00" (25.40mm)
  • Mounting Type:Through Hole
  • Package / Case:Bead, Glass
  • Resistance in Ohms @ 25°C:100 ~ 1M
Parts

View in Parametric Search

GP101B0MGP101B0MTHERMISTOR NTC 100OHM 2800K BEAD100±20%--Bead, GlassRoHS
GP103J4FGP103J4FTHERMISTOR NTC 10KOHM 3977K BEAD10k±1%--Bead, GlassRoHS
GP103G4FGP103G4FTHERMISTOR NTC 10KOHM 3695K BEAD10k±1%--Bead, GlassRoHS
GP104L8FGP104L8FTHERM NTC 100KOHM 4040K BEAD 100k±1%--Bead, GlassRoHS
GP105V8JGP105V8JTHERMISTOR NTC 1MOHM 4350K BEAD 1M±5%--Bead, GlassRoHS

View in Parametric Search