Print Print this page
 
Panasonic Electronic Components
ERJ Series
Riedon
FPS Series
 
Stackpole Electronics Inc.
CSNL Series
  • Images
  • Drawings

FPS Series

15W, 1% Tolerance, TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Riedon

Precision Power Shunt, Metal Foil Resistors

Specifications
  • Composition:Metal Foil
  • Features:Current Sense
  • Height - Seated (Max):0.161" (4.10mm)
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
  • Packaging:Tape & Reel (TR)
  • Power (Watts):1.5W
  • Resistance:300 mOhms ~ 1 Ohms
  • Size / Dimension:0.500" L x 0.400" W (12.70mm x 10.16mm)
  • Supplier Device Package:D²PAK
  • Temperature Coefficient:±50ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

FPS2B-1RF1FPS2B-1RF1RES SMD 1 OHM 1% 1.5W D2PAK Tape & Reel (TR)1 Ohms±1%1.5WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
FPS2B-0R3F1FPS2B-0R3F1RES 0.3 OHM 1% 1.5W D2PAK Tape & Reel (TR)300 mOhms±1%1.5WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS

View in Parametric Search