DKK | EUR | USD
Print Print this page
 
Vishay BC Components
D Series
Vishay BC Components
F Series
 
Vishay BC Components
HVCC Series

F Series

Low Loss, Class 2 Ceramic Radial Leaded Disc Capacitors

Vishay BC Components

The F series features high reliability, low losses and high capacitance in a small size disc package.

Product Description

The F series consist of a ceramic disc on both sides of which are silver plated. Encapsulation is made of epoxy resin, flammable resistant in accordance with UL 94 V-0

Features
  • High reliability
  • Low losses
  • High capacitance in small size
Applications:
  • Switch mode power supplies (SMPS)
  • High frequency ballast
  • Snubber and high voltage circuits
Specifications
  • Applications:SMPS Filtering
  • Capacitance:100pF ~ 4700pF
  • Features:High Voltage
  • Lead Style:Formed Leads - Kinked
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Radial, Disc
  • Temperature Coefficient:Y5R
  • Tolerance:±10%
Parts

View in Parametric Search

F101K25Y5RP63K5RF101K25Y5RP63K5RCAP CER 100PF 2KV Y5R RADIAL 100pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F101K25Y5RN63K5RF101K25Y5RN63K5RCAP CER 100PF 1KV Y5R RADIAL 100pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F101K25Y5RP6UK5RF101K25Y5RP6UK5RCAP CER 100PF 2KV Y5R RADIAL 100pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F151K25Y5RN63J5RF151K25Y5RN63J5RCAP CER 150PF 1KV Y5R RADIAL 150pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F221K25Y5RN6UK5RF221K25Y5RN6UK5RCAP CER 220PF 1KV Y5R RADIAL 220pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F221K29Y5RP6UK5RF221K29Y5RP6UK5RCAP CER 220PF 2KV Y5R RADIAL 220pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F331K29Y5RN63J5RF331K29Y5RN63J5RCAP CER 330PF 1KV Y5R RADIAL 330pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F331K29Y5RP6UK5RF331K29Y5RP6UK5RCAP CER 330PF 2KV Y5R RADIAL 330pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F471K33Y5RP6UK5RF471K33Y5RP6UK5RCAP CER 470PF 2KV Y5R RADIAL 470pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F471K39Y5RR63K7RF471K39Y5RR63K7RCAP CER 470PF 3KV Y5R RADIAL 470pF±10%3000V (3kV)Y5RRadial, DiscRoHS
F681K33Y5RN6UK5RF681K33Y5RN6UK5RCAP CER 680PF 1KV Y5R RADIAL 680pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F102K39Y5RN63K5RF102K39Y5RN63K5RCAP CER 1000PF 1KV Y5R RADIAL 1000pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F102K39Y5RN6UK5RF102K39Y5RN6UK5RCAP CER 1000PF 1KV Y5R RADIAL 1000pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F222K53Y5RN63K7RF222K53Y5RN63K7RCAP CER 2200PF 1KV Y5R RADIAL 2200pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F222K69Y5RP63K7RF222K69Y5RP63K7RCAP CER 2200PF 2KV Y5R RADIAL 2200pF±10%2000V (2kV)Y5RRadial, DiscRoHS
F332K69Y5RN63K7RF332K69Y5RN63K7RCAP CER 3300PF 1KV Y5R RADIAL 3300pF±10%1000V (1kV)Y5RRadial, DiscRoHS
F472K75Y5RN83K0RF472K75Y5RN83K0RCAP CER 4700PF 1KV Y5R RADIAL 4700pF±10%1000V (1kV)Y5RRadial, DiscRoHS

View in Parametric Search