Print Print this page
 
Silicon Labs
BLED112 Bluetooth Smart Dongle
Silicon Labs
ETRX357ZUSB / USB-LRS
 
Siretta Ltd
linkCONNECT LC300 Series
  • Images

ETRX357ZUSB / USB-LRS

Telegesis ZigBee USB stick

Silicon Labs

The ETRX357USB and ETRX357USB-LRS wireless mesh networking USB Sticks are effectively RS232 to USB bridges connected to the corresponding ETRX3 series ZigBee® modules. ETRX357USB is a high performance, low power 2.4GHz ISM band transceiver in a USB Stick form factor.

Product Description

Based on Embers EM357, It complies with the IEEE 802.15.4 standard, providing a cost-effective method of adding ZigBee capability to any device which employs USB. For faster production development the device carries the Telegesis AT Command line interface which allows quick integration of meshing radio technology without complex programming or RF design experience.

Features
  • ETRX357USB acts as a USB 2.0 to serial bridge connected to an ETRX357 module
  • Driver Support for Windows, WinCE, MAC OS-X, Linux
  • In circuit Programming/Debugging Headers allow for custom firmware development based on the EM357 platform
  • 192kB flash and 12kB of RAM
  • Hardware acceleration for IEEE802.15.4 operations
  • Hardware supported encryption (AES-128)
  • Module comes with standard Telegesis AT-style command interface based on the ZigBee PRO feature set
  • Long range version with a link budget of up to 124dB available in the same form factor
Specifications
  • Frequency:2.4GHz
  • Interface:USB
  • Power - Output:8dBm ~ 20dBm
Parts

View in Parametric Search

ETRX357USB8METRX357USB8MZIGBEE USB STICK TransceiverZigBee™2.4GHz-RoHS
ETRX357USB-LRSETRX357USB-LRSUSB STICK ZIGBEE PRO AT EM357 TransceiverZigBee™2.4GHzGeneral PurposeRoHS
ETRX357USBETRX357USBZIGBEE USB STICK Transceiver, ZigBee™802.15.4 Zigbee™2.4GHzISMRoHS

View in Parametric Search