ELI70-CR LCD 7.0” TFT HDMI/DVI 4WR Touch
ELI70-CR Intelligent 7.0″ LCD with Resistive Touch Screen for Raspberry Pi, BBB and other SBCs
Future Designs Inc.
Easy LCD Interface (ELI) offers users a family of simple plug and play display solutions for Single Board Computers (SBC) such as the popular Raspberry Pi or BeagleBone Black. ELI only needs an HDMI video input, a 12VDC power supply, and USB interface for the touch screen. ELI takes the frustration out of embedding a touch screen display into your product. Desktop monitors are not well suited for embedded products and bare glass LCD’s present significant design challenges and schedule delays to typical customers. The ELI70-CR is a cost effective, commercial version, 7.0″ Wide VGA LCD Panel with 4-wire resistive touch screen with a USB Device Interface. The device uses EDID to be Plug and Play with standard SBC devices over an HDMI or DVI interface.
- 4-wire Resistive Touch Screen with USB Device Interface
- Plug and Play interface to standard SBCs
- HDMI or DVI Input
- +12 Volt DC Input Power (±5% tolerance)
- 250 cd/m² Brightness (typical)
- 500:1 Contrast Ratio (typical)
- EDID Support for Automatic Screen Sizing
- -20°C to +70°C operating temperature range
- Franchised Distribution Stocking
- Part Number: ELI70-CR
- Backlight:LED - White
- Diagonal Screen Size:7" (177.80mm)
- Display Mode:Transmissive
- Display Type:TFT - Color
- Dot Pixels:800 x 480 (WVGA)
- Graphics Color:Red, Green, Blue (RGB)
- Interface:USB/Serial
- Touchscreen:Resistive
- Viewing Area:154.08mm W x 85.92mm H
![]() | ELI70-CR | 7.0" TOUCH LCD 4WR HDMI | TFT - Color | Transmissive | Resistive | 7" (177.80mm) | ![]() |
![]()
Category:
Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
|