Omron Automation and Safety
EE-SX97 Series

EE-SX97 Series
Slot-Type Photomicrosensor
Omron Automation and Safety
A built-in connector minimizes the shape and dimensional requirements. And wiring costs can be reduced by using commercially available connectors. The built-in power supply reverse polarity protection protects against reverse connection of the power supply or outputs for safer operation at the assembly site.
Datasheets:
Specifications
- Current - Collector (Ic) (Max):20mA
- Current - DC Forward (If) (Max):50mA
- Mounting Type:Chassis Mount, M3 Screw
- Operating Temperature:-25°C ~ 85°C
- Package / Case:Module, Slotted
- Packaging:Bulk
- Response Time:4µs
- Sensing Distance:0.020" (0.5mm)
- Sensing Method:Transmissive
- Voltage - Collector Emitter Breakdown (Max):30V
Parts
![]() | EE-SX972-C1 | 5MM SLOT L/D-ON NPN T-SHAPE 7 | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX974-C1 | 5MM SLOT L/D-ON NPN NARROW MT | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX976-C1 | 5MM SLOT L/D-ON NPN F-SHAPE | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX971P-C1 | 5MM SLOT L/D-ON PNP L-SHAPE | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX971-C1 | 5MM SLOT L/D-ON NPN L-SHAPE | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX970-C1 | 5MM SLOT L/D-ON NPN STAND | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX976P-C1 | 5MM SLOT L/D-ON PNP F-SHAPE | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX977P-C1 | 5MM SLOT L/D-ON PNP R-SHAPE | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX972P-C1 | 5MM SLOT L/D-ON PNP T-SHAPE 7 | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX974P-C1 | 5MM SLOT L/D-ON PNP NARROW MT | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |
![]() | EE-SX970P-C1 | 5MM SLOT L/D-ON PNP STAND | 0.020" (0.5mm) | Transmissive | - | 50mA | Module, Slotted | ![]() |