Print Print this page
 
Lite-On Inc.
LTH-301-32
Omron Automation and Safety
EE-SPX613
 
Omron Automation and Safety
EE-SX77
  • Images

EE-SPX613

Liquid Level Photomicrosensor

Omron Automation and Safety

Liquid level detector with built-in amplifier.

Datasheets:
Features
  • Ideal for detecting liquid levels
  • Suitable for any 6mm to 13mm-diameter transparent pipe
  • Suitable for a maximum wall thickness of 1mm
  • 12 to 24VDC supply voltage
  • Easy to install tie-wrap and rubber tube
  • IP50 enclosure rating
Specifications
  • Mounting Type:Chassis Mount
  • Operating Temperature:-10°C ~ 55°C
  • Output Configuration:NPN - Dark-ON/Light-ON - Selectable
  • Package / Case:Module, Wire Leads, Slot Type
  • Packaging:Bulk
  • Sensing Distance:0.236" ~ 0.512" (6mm ~ 13mm) ADJ
  • Sensing Method:Transmissive
  • Type:Amplifier
Parts

View in Parametric Search

EE-SPX613EE-SPX613OPTO SENSOR SLOT TYPE 1M CABLE 0.236" ~ 0.512" (6mm ~ 13mm) ADJTransmissiveNPN - Dark-ON/Light-ON - Selectable-Module, Wire Leads, Slot TypeRoHS
EE-SPX613-2EE-SPX613-2SENS PHOTOMICRO LQUD LEVL 12-24V0.236" ~ 0.512" (6mm ~ 13mm) ADJTransmissiveNPN - Dark-ON/Light-ON - Selectable-Module, Wire Leads, Slot TypeRoHS
EE-SPX613 5MEE-SPX613 5MEE-SPX613 WITH 5M CABLE 0.236" ~ 0.512" (6mm ~ 13mm) ADJTransmissiveNPN - Dark-ON/Light-ON - Selectable-Module, Wire Leads, Slot Type

View in Parametric Search