Print Print this page
 
ECS Inc.
ECS-75SMF Series
ECS Inc.
ECS-96SMF Series
 
Pulse Electronics Network
Z-BLOCKER®
  • Images
  • Drawings

ECS-96SMF Series

Monolithic Crystal Filter

ECS Inc.

Surface mount package

Product Description

The ECS-96SMF 21.400 MHz Miniature SMD Monolithic Crystal Filters offer a narrow bandwidth and a 2 pole response in a 5 x 7 package.

Specifications
  • Bandwidth:15kHz ~ 30kHz
  • Frequency - Center:21.4MHz ~ 45MHz
  • Height (Max):0.059" (1.50mm)
  • Impedance:1.2 kOhms ~ 2 kOhms
  • Insertion Loss:2dB
  • Mounting Type:Surface Mount
  • Number of Poles:2
  • Operating Temperature:-30°C ~ 80°C
  • Package / Case:6-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Ripple:1dB
  • Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
Parts

View in Parametric Search

ECS-96SMF45A30ECS-96SMF45A30MONO XTAL 45MHZ 2P 2DB SMD Tape & Reel (TR)45MHz1.2 kOhms2dB6-SMD, No LeadRoHS
ECS-96SMF21A15ECS-96SMF21A15MONO XTAL 21.4MHZ 2P 2DB SMD Tape & Reel (TR)21.4MHz1.5 kOhms2dB6-SMD, No LeadRoHS
ECS-96SMF21A30ECS-96SMF21A30MONO XTAL 21.4MHZ 2P 2DB SMD Tape & Reel (TR)21.4MHz2 kOhms2dB6-SMD, No LeadRoHS

View in Parametric Search