ECS-75SMF Series
Monolithic Crystal Filter
ECS Inc.
Surface mount package
Datasheets:
Product Description
The ECS-75SMF Miniature SMD Monolithic Crystal Filter offers a narrow bandwidth and a 4 pole response in a 5 x 7 package.
Specifications
- Bandwidth:7.5kHz ~ 30kHz
- Frequency - Center:45MHz
- Height (Max):0.037" (0.95mm)
- Impedance:350 Ohms ~ 1 kOhms
- Insertion Loss:3dB ~ 4dB
- Mounting Type:Surface Mount
- Number of Poles:4
- Operating Temperature:-30°C ~ 80°C
- Package / Case:6-SMD, No Lead
- Packaging:Tape & Reel (TR)
- Ripple:1dB
- Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
Parts
![]() | ECS-75SMF45A7.5B | MONO XTAL 45MHZ 4P 4DB SMD | Tape & Reel (TR) | 45MHz | 350 Ohms | 4dB | 6-SMD, No Lead | ![]() |
![]() | ECS-75SMF45A30B | MONO XTAL 45MHZ 4P 3DB SMD | Tape & Reel (TR) | 45MHz | 1 kOhms | 3dB | 6-SMD, No Lead | ![]() |