DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
DO-35 Series
Littelfuse Inc.
DO-41 Series
 
Littelfuse Inc.
GP Series
  • Images

DO-41 Series

Standard Series Glass Encapsulated Thermistors

Littelfuse Inc.

The glass encapsulated thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-41 diode style) package. The result is a device which exhibits excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Their uniform dimensions and axial lead configuration make them especially suitable for use with automatic insertion equipment.

Specifications
  • B0/50:3419K ~ 3892K
  • Length - Lead Wire:1.00" (25.40mm)
  • Mounting Type:Through Hole
  • Package / Case:DO-41 Mini, Axial
  • Resistance Tolerance:±10%
  • Resistance in Ohms @ 25°C:500 ~ 3k
Parts

View in Parametric Search

501FH1K501FH1KTHERMISTOR NTC 500OHM 3419K DO41500±10%-3419KDO-41 Mini, AxialRoHS
102FH1K102FH1KTHERMISTOR NTC 1KOHM 3419K DO41 1k±10%-3419KDO-41 Mini, AxialRoHS
302JH1K302JH1KTHERMISTOR NTC 3KOHM 3892K DO41 3k±10%-3892KDO-41 Mini, AxialRoHS

View in Parametric Search