Print Print this page
 
Littelfuse Inc.
DC Series
Littelfuse Inc.
DO-35 Series
 
Littelfuse Inc.
DO-41 Series
  • Images
  • Drawings

DO-35 Series

DO-35 Standard Series Glass Encapsulated Thermistors

Littelfuse Inc.

The glass encapsulated thermistors are manufactured using super stable chips which are hermetically sealed in a glass (DO-35 diode style) package. The result is a device which exhibits excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Their uniform dimensions and axial lead configuration make them especially suitable for use with automatic insertion equipment.

Features
  • High temperature capability to 300°C
  • High stability
  • Hermetically sealed glass package
  • High voltage insulation
  • Tinned CCS lead wires are solderable or weldable
Specifications
  • B0/50:2941K ~ 4640K
  • Length - Lead Wire:1.00" (25.40mm)
  • Mounting Type:Through Hole
  • Package / Case:DO-204AH, DO-35, Axial
  • Resistance in Ohms @ 25°C:500 ~ 5M
Parts

View in Parametric Search

501BG1K501BG1KTHERMISTOR NTC 500OHM 2941K DO35500±10%-2941KDO-204AH, DO-35, AxialRoHS
501BG1J501BG1JTHERMISTOR NTC 500OHM 2941K DO35500±5%-2941KDO-204AH, DO-35, AxialRoHS
102EG1K102EG1KTHERMISTOR NTC 1KOHM 3263K DO35 1k±10%-3263KDO-204AH, DO-35, AxialRoHS
102BG1J102BG1JTHERMISTOR NTC 1KOHM 2941K DO35 1k±5%-2941KDO-204AH, DO-35, AxialRoHS
182FG1K182FG1KTHERM NTC 1.8KOHM 3419K DO35 1.8k±10%-3419KDO-204AH, DO-35, AxialRoHS
202FG1K202FG1KTHERMISTOR NTC 2KOHM 3419K DO35 2k±10%-3419KDO-204AH, DO-35, AxialRoHS
202FG1J202FG1JTHERMISTOR NTC 2KOHM 3419K DO35 2k±5%-3419KDO-204AH, DO-35, AxialRoHS
252FG1J252FG1JTHERM NTC 2.5KOHM 3419K DO35 2.5k±5%-3419KDO-204AH, DO-35, AxialRoHS
252BG1K252BG1KTHERM NTC 2.5KOHM 2941K DO35 2.5k±10%-2941KDO-204AH, DO-35, AxialRoHS
402FG4K402FG4KTHERMISTOR NTC 4KOHM 3453K DO35 4k±10%-3453KDO-204AH, DO-35, AxialRoHS
502FG1J502FG1JTHERMISTOR NTC 5KOHM 3419K DO35 5k±5%-3419KDO-204AH, DO-35, AxialRoHS
502JG1K502JG1KTHERMISTOR NTC 5KOHM 3892K DO35 5k±10%-3892KDO-204AH, DO-35, AxialRoHS
502FG1K502FG1KTHERMISTOR NTC 5KOHM 3419K DO35 5k±10%-3419KDO-204AH, DO-35, AxialRoHS
502E1G1K502E1G1KTHERMISTOR NTC 5KOHM 3320K DO35 5k±10%-3320KDO-204AH, DO-35, AxialRoHS
822JG1K822JG1KTHERM NTC 8.2KOHM 3892K DO35 8.2k±10%-3892KDO-204AH, DO-35, AxialRoHS
103JG1K103JG1KTHERMISTOR NTC 10KOHM 3892K DO3510k±10%-3892KDO-204AH, DO-35, AxialRoHS
103JL1A103JL1ATHERMISTOR NTC 10KOHM 3892K DO3510k±0.5°C-3892KDO-204AH, DO-35, AxialRoHS
103JG1J103JG1JTHERMISTOR NTC 10KOHM 3892K DO3510k±5%-3892KDO-204AH, DO-35, AxialRoHS
103JG1F103JG1FTHERMISTOR NTC 10KOHM 3892K DO3510k±1%-3892KDO-204AH, DO-35, AxialRoHS
103JG1KE103JG1KETHERMISTOR NTC 10KOHM 3892K DO3510k±10%-3892KDO-204AH, DO-35, AxialRoHS
103JG1G103JG1GTHERMISTOR NTC 10KOHM 3892K DO3510k±2%-3892KDO-204AH, DO-35, AxialRoHS
103FG1K103FG1KTHERMISTOR NTC 10KOHM 3419K DO3510k±10%-3419KDO-204AH, DO-35, AxialRoHS
104JG1H104JG1HTHERMISTOR NTC 10KOHM 3892K DO3510k±3%-3892KDO-204AH, DO-35, AxialRoHS
103JM1A103JM1ATHERMISTOR NTC 10KOHM 3892K DO3510k±1°C-3892KDO-204AH, DO-35, AxialRoHS
153JG1K153JG1KTHERMISTOR NTC 15KOHM 3892K DO3515k±10%-3892KDO-204AH, DO-35, AxialRoHS
203JG1K203JG1KTHERMISTOR NTC 20KOHM 3892K DO3520k±10%-3892KDO-204AH, DO-35, AxialRoHS
203JL1A203JL1ATHERMISTOR NTC 20KOHM 3892K DO3520k±0.5°C-3892KDO-204AH, DO-35, AxialRoHS
203JG1J203JG1JTHERMISTOR NTC 20KOHM 3892K DO3520k±5%-3892KDO-204AH, DO-35, AxialRoHS
253JG1K253JG1KTHERMISTOR NTC 25KOHM 3892K DO3525k±10%-3892KDO-204AH, DO-35, AxialRoHS
253JG1F253JG1FTHERMISTOR NTC 25KOHM 3892K DO3525k±1%-3892KDO-204AH, DO-35, AxialRoHS
253JL1A253JL1ATHERMISTOR NTC 25KOHM 3892K DO3525k±0.5°C-3892KDO-204AH, DO-35, AxialRoHS
303JG1J303JG1JTHERMISTOR NTC 30KOHM 3892K DO3530k±5%-3892KDO-204AH, DO-35, AxialRoHS
303JG1F303JG1FTHERMISTOR NTC 30KOHM 3892K DO3530k±1%-3892KDO-204AH, DO-35, AxialRoHS
503JG1J503JG1JTHERMISTOR NTC 50KOHM 3892K DO3550k±5%-3892KDO-204AH, DO-35, AxialRoHS
503JG1K503JG1KTHERMISTOR NTC 50KOHM 3892K DO3550k±10%-3892KDO-204AH, DO-35, AxialRoHS
503JG1F503JG1FTHERMISTOR NTC 50KOHM 3892K DO3550k±1%-3892KDO-204AH, DO-35, AxialRoHS
503JL1A503JL1ATHERMISTOR NTC 50KOHM 3892K DO3550k±0.5°C-3892KDO-204AH, DO-35, AxialRoHS
104JG1J104JG1JTHERM NTC 100KOHM 3892K DO35 100k±5%-3892KDO-204AH, DO-35, AxialRoHS
104RG1J104RG1JTHERM NTC 100KOHM 4140K DO35 100k±5%-4140KDO-204AH, DO-35, AxialRoHS
104JG1F104JG1FTHERM NTC 100KOHM 3892K DO35 100k±1%-3892KDO-204AH, DO-35, AxialRoHS
104JG1K104JG1KTHERM NTC 100KOHM 3892K DO35 100k±10%-3892KDO-204AH, DO-35, AxialRoHS
104JM1A104JM1ATHERM NTC 100KOHM 3892K DO35 100k±5%-3892KDO-204AH, DO-35, AxialRoHS
104JM2B104JM2BTHERMISTOR NTC 77DEG AXIAL 100k±5%-3892KDO-204AH, DO-35, AxialRoHS
104JL1A104JL1ATHERM NTC 100KOHM 3892K DO35 100k±0.5°C-3892KDO-204AH, DO-35, AxialRoHS
154JG1K154JG1KTHERM NTC 150KOHM 3892K DO35 150k±10%-3892KDO-204AH, DO-35, AxialRoHS
204JG1K204JG1KTHERM NTC 200KOHM 3892K DO35 200k±10%-3892KDO-204AH, DO-35, AxialRoHS
254JG1J254JG1JTHERM NTC 250KOHM 3892K DO35 250k±5%-3892KDO-204AH, DO-35, AxialRoHS
304JG1K304JG1KTHERM NTC 300KOHM 3892K DO35 300k±10%-3892KDO-204AH, DO-35, AxialRoHS
504RG1J504RG1JTHERM NTC 500KOHM 4140K DO35 500k±5%-4140KDO-204AH, DO-35, AxialRoHS
504RG1K504RG1KTHERM NTC 500KOHM 4140K DO35 500k±10%-4140KDO-204AH, DO-35, AxialRoHS
105V3G1K105V3G1KTHERMISTOR NTC 1MOHM 4369K DO35 1M±10%-4369KDO-204AH, DO-35, AxialRoHS
205V4G1K205V4G1KTHERMISTOR NTC 2MOHM 4288K DO35 2M±10%-4288KDO-204AH, DO-35, AxialRoHS
375Y1G2K375Y1G2KTHERM NTC 3.7MOHM 4584K DO35 3.7M±10%-4584KDO-204AH, DO-35, AxialRoHS
505YG7K505YG7KTHERMISTOR NTC 5MOHM 4640K DO35 5M±10%-4640KDO-204AH, DO-35, AxialRoHS

View in Parametric Search