Print Print this page
 
Littelfuse Inc.
DO-35
Littelfuse Inc.
DO-35 Interchangeable Glass Encapsulated Thermistors
 
Littelfuse Inc.
DO-35 Standard Glass Encapsulated Thermistors
  • Images
  • Drawings

DO-35 Interchangeable Glass Encapsulated Thermistors

DO-35 Interchangeable Glass Encapsulated Thermistors

Littelfuse Inc.

The interchangeable glass encapsulated thermistors are manufactured using super stable, precision NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The result is a device which exhibits excellent long term reliability and stability even when subjected to severe environmental or thermal conditions. Their uniform dimensions and axial lead configuration make them especially suitable for use with automatic insertion equipment.

Features
  • High temperature capability to 300°C
  • High stability
  • Hermetically sealed glass package
  • High voltage insulation
  • Tinned CCS lead wires are solderable or weldable
Specifications
  • B0/50:3892K
  • Length - Lead Wire:1.00" (25.40mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 300°C
  • Package / Case:DO-204AH, DO-35, Axial
  • Packaging:Bulk
  • Resistance Tolerance:±0.5°C
  • Resistance in Ohms @ 25°C:10k
Parts