Print Print this page
 
Micron Technology Inc.
SDRAM
Winbond Electronics
DDR SDRAM
 
Winbond Electronics
DDR2 SDRAM
  • Images

DDR SDRAM

Low Power DDR SDRAM

Winbond Electronics

Winbond’s LPDDR SDRAM (Low Power DDR SDRAM) product family is designed with specific features to reduce power consumption, including Partial Array Self Refresh (PASR), Auto Temperature Compensated Self Refresh (ATCSR), Power down mode, Deep power down mode and Programmable output buffer driving strength.

Specifications
  • Access Time:5ns ~ 55ns
  • Clock Frequency:200MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Packaging:Tray
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

W947D6HBHX5EW947D6HBHX5EIC DRAM 128M PARALLEL 60VFBGA VolatileDRAMSDRAM - Mobile LPDDR128Mb (8M x 16)60-TFBGARoHS
W948D2FBJX5EW948D2FBJX5EIC DRAM 256M PARALLEL 90VFBGA VolatileDRAMSDRAM - Mobile LPDDR256Mb (8M x 32)90-TFBGARoHS
W9464G6KH-5W9464G6KH-5IC DRAM 64M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR64Mb (4M x 16)66-TSSOP (0.400", 10.16mm Width)RoHS
W9412G6KH-5W9412G6KH-5IC DRAM 128M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR128Mb (8M x 16)66-TSSOP (0.400", 10.16mm Width)RoHS
W9425G6KH-5W9425G6KH-5IC DRAM 256M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR256Mb (16M x 16)66-TSSOP (0.400", 10.16mm Width)RoHS
W949D2DBJX5EW949D2DBJX5EIC DRAM 512M PARALLEL 90VFBGA VolatileDRAMSDRAM - Mobile LPDDR512Mb (16M x 32)90-TFBGARoHS

View in Parametric Search

Associated Product
Winbond Electronics Low Power DDR SDRAM
Category: Semiconductors, Development Tools-Memory-Memory ICs-DRAM