Print Print this page
 
Linear Technology/Analog Devices
DC9018A-C - SmartMesh® WirelessHART RF Certified Evaluation/Development Mote (Chip Antenna)
Linear Technology/Analog Devices
DC9018B-B - SmartMesh IP™ RF Certified Evaluation/Development Mote (MMCX Antenna Connector)
 
Linear Technology/Analog Devices
DC9018B-C - SmartMesh® WirelessHART RF Certified Evaluation/Development Mote (MMCX Antenna Connector)
  • Images

DC9018B-B - SmartMesh IP™ RF Certified Evaluation/Development Mote (MMCX Antenna Connector)

SmartMesh IP™ RF Certified Evaluation/Development Mote ( with MMCX Antenna Connector)

Linear Technology/Analog Devices

The SmartMesh IP™ networks are populated by motes, the nodes on the network. Based on the Dust® breakthrough Eterna® technology, the motes are ultralow power, extending battery life to years and many times that of alternative products. In addition to extra-long battery life, the motes feature an advanced array of features. DC9018A-C Evaluation/Development Mote incorporates the RF-Certified LTP5902-IPM SmartMesh IP Mote PCB Module(including MMCX antenna connector) and a CR2032 coin cell.

Specifications
  • For Use With/Related Products:LTP5902
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:802.15.4
Parts
Associated Product
Linear Technology/Analog Devices LTC5800-IPM
Category: RF, Wireless-RF Receivers, Transceivers, Transmitters-Transceivers-Integrated Circuits (ICs)
Linear Technology/Analog Devices DC1613A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Accessories