DKK | EUR | USD
Print Print this page
 
Littelfuse Inc.
BC Series
Littelfuse Inc.
DC Series
 
Littelfuse Inc.
DO-35 Series
  • Images
  • Drawings

DC Series

Standard Leaded Epoxy Coated Thermistors

Littelfuse Inc.

These miniature leaded epoxy coated thermistors are manufactured using the same state of the art manufacturing techniques as those used to produce precision interchangeable devices. This results in devices with superior long-term reliability characteristics especially suitable for temperature measurement, temperature control and temperature compensation applications.

Features
  • Epoxy encapsulated
  • High stability
  • Fast thermal response
  • Small size
Specifications
  • B0/50:3419K ~ 3892K
  • Length - Lead Wire:1.00" (25.40mm)
  • Package / Case:Bead, Epoxy
  • Resistance in Ohms @ 25°C:1k ~ 30k
Parts

View in Parametric Search

DC102F2KDC102F2KTHERMISTOR NTC 1KOHM 3419K BEAD 1k±10%-3419KBead, EpoxyRoHS
DC302J2KDC302J2KTHERMISTOR NTC 3KOHM 3892K BEAD 3k±10%-3892KBead, EpoxyRoHS
DC502J2KDC502J2KTHERMISTOR NTC 5KOHM 3892K BEAD 5k±10%-3892KBead, EpoxyRoHS
DC103G9GDC103G9GTHERMISTOR NTC 10KOHM 3575K BEAD10k±2%-3575KBead, EpoxyRoHS
DC103J2FDC103J2FTHERMISTOR NTC 10KOHM 3892K BEAD10k±1%-3892KBead, EpoxyRoHS
DC103J2KDC103J2KTHERMISTOR NTC 10KOHM 3892K BEAD10k±10%-3892KBead, EpoxyRoHS
DC303J2KDC303J2KTHERMISTOR NTC 30KOHM 3892K BEAD30k±10%-3892KBead, EpoxyRoHS

View in Parametric Search