Print Print this page
 
Honeywell Sensing and Productivity Solutions
CSDA Series
Honeywell Sensing and Productivity Solutions
CSLA
 
Honeywell Sensing and Productivity Solutions
CSLH Series

CSLA

Solid State Sensors

Honeywell Sensing and Productivity Solutions

CSLA Series linear current sensor, 72A sensed current, sink or source output, through hole, operates on AC or DC current, bottom mount

Product Description

Honeywell CSLA series linear current sensors incorporate the 91SS12-2 and SS94A1 linear output Hall effect transducter (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Features
  • Linear output
  • AC or DC current sensing
  • Through hole design
  • Fast response time
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Housing: PBT polyester

Applications:
  • Variable speed drives
  • Overcurrent protection
  • Ground fault detectors
  • Current feedback control systems
  • Robotics
  • UPS and telecommunication power supplies
  • Welding power supplies
  • Automotive - Battery management systems
  • Wattmeters
Specifications
  • Current - Sensing:57A ~ 625A
  • Current - Supply (Max):19mA ~ 20mA
  • For Measuring:AC/DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-25°C ~ 85°C
  • Output:Ratiometric, Voltage
  • Package / Case:Module, Single Pass Through
  • Packaging:Bulk
  • Polarization:Bidirectional
  • Response Time:3µs
  • Sensitivity:4.3mV/N ~ 49.6mV/N
  • Sensor Type:Hall Effect, Open Loop
Parts

View in Parametric Search

CSLA2DKCSLA2DKSENSOR CURRENT HALL 400A AC/DC AC/DCHall Effect, Open Loop400A1Module, Single Pass ThroughRoHS
CSLA2CDCSLA2CDSENSOR CURRENT HALL 72A AC/DC AC/DCHall Effect, Open Loop72A1Module, Single Pass ThroughRoHS
CSLA2CFICSLA2CFISENSOR CURRENT HALL 125A AC/DC AC/DCHall Effect, Open Loop125A1Module, Single Pass ThroughRoHS
CSLA2DKICSLA2DKISENSOR CURRENT HALL 400A AC/DC AC/DCHall Effect, Open Loop400A1Module, Single Pass ThroughRoHS
CSLA2EJCSLA2EJSENSOR CURRENT HALL 310A AC/DC AC/DCHall Effect, Open Loop310A1Module, Single Pass ThroughRoHS
CSLA1GFCSLA1GFSENSOR CURRENT HALL 100A AC/DC AC/DCHall Effect, Open Loop100A1Module, Single Pass ThroughRoHS
CSLA2GFCSLA2GFSENSOR CURRENT HALL 125A AC/DC AC/DCHall Effect, Open Loop125A1Module, Single Pass ThroughRoHS
CSLA2DECSLA2DESENSOR CURRENT HALL 92A AC/DC AC/DCHall Effect, Open Loop92A1Module, Single Pass ThroughRoHS
CSLA2DGICSLA2DGISENSOR CURRENT HALL 150A AC/DC AC/DCHall Effect, Open Loop150A1Module, Single Pass ThroughRoHS
CSLA2CECSLA2CESENSOR CURRENT HALL 62A AC/DC AC/DCHall Effect, Open Loop62A1Module, Single Pass ThroughRoHS
CSLA2CFCSLA2CFSENSOR CURRENT HALL 125A AC/DC AC/DCHall Effect, Open Loop125A1Module, Single Pass ThroughRoHS
CSLA1CFCSLA1CFSENSOR CURRENT HALL 100A AC/DC AC/DCHall Effect, Open Loop100A1Module, Single Pass ThroughRoHS
CSLA1DECSLA1DESENSOR CURRENT HALL 75A AC/DC AC/DCHall Effect, Open Loop75A1Module, Single Pass ThroughRoHS
CSLA2GDCSLA2GDSENSOR CURRENT HALL 72A AC/DC AC/DCHall Effect, Open Loop72A1Module, Single Pass ThroughRoHS
CSLA2DJCSLA2DJSENSOR CURRENT HALL 225A AC/DC AC/DCHall Effect, Open Loop225A1Module, Single Pass ThroughRoHS
CSLA2ELCSLA2ELSENSOR CURRENT HALL 550A AC/DC AC/DCHall Effect, Open Loop550A1Module, Single Pass ThroughRoHS
CSLA1ELCSLA1ELSENSOR CURRENT HALL 625A AC/DC AC/DCHall Effect, Open Loop625A1Module, Single Pass ThroughRoHS
CSLA1DGCSLA1DGSENSOR CURRENT HALL 120A AC/DC AC/DCHall Effect, Open Loop120A1Module, Single Pass ThroughRoHS
CSLA2DGCSLA2DGSENSOR CURRENT HALL 150A AC/DC AC/DCHall Effect, Open Loop150A1Module, Single Pass ThroughRoHS
CSLA1CDCSLA1CDSENSOR CURRENT HALL 57A AC/DC AC/DCHall Effect, Open Loop57A1Module, Single Pass ThroughRoHS
CSLA1CECSLA1CESENSOR CURRENT HALL 75A AC/DC AC/DCHall Effect, Open Loop75A1Module, Single Pass ThroughRoHS
CSLA1CHCSLA1CHSENSOR CURRENT HALL 150A AC/DC AC/DCHall Effect, Open Loop150A1Module, Single Pass ThroughRoHS
CSLA2GECSLA2GESENSOR CURRENT HALL 92A AC/DC AC/DCHall Effect, Open Loop92A1Module, Single Pass ThroughRoHS
CSLA1GDCSLA1GDSENSOR CURRENT HALL 57A AC/DC AC/DCHall Effect, Open Loop57A1Module, Single Pass ThroughRoHS
CSLA1DJCSLA1DJSENSOR CURRENT HALL 225A AC/DC AC/DCHall Effect, Open Loop225A1Module, Single Pass ThroughRoHS
CSLA2DHCSLA2DHSENSOR CURRENT HALL 235A AC/DC AC/DCHall Effect, Open Loop235A1Module, Single Pass ThroughRoHS

View in Parametric Search