Honeywell Sensing and Productivity Solutions
CSDA Series

CSDA Series
Current Sensor
Honeywell Sensing and Productivity Solutions
CSDA series digital current sensors provides a logic level output that changes from approximately Vcc to 0.4 volts when the sensed current exceeds the operate point. Each digital sensor will operate on ac or dc current, but the output will turn off at every zero crossing when sensing AC current.
Features
- Digital output
- AC or DC current sensing
- Through-hole design
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Variable speed drives
- Overcurrent protection
- Ground fault detectors
- Current feedback control systems
- Robotics
- UPS and telecommunication power supplies
- Welding power supplies
- Automotive - Battery management systems
- Wattmeters
Specifications
- Current - Sensing:1A ~ 7.5A
- Current - Supply (Max):12mA
- For Measuring:AC/DC
- Number of Channels:1
- Operating Temperature:-25°C ~ 85°C
- Output:NPN
- Packaging:Bulk
- Polarization:Bidirectional
- Response Time:100µs
- Sensor Type:Current Switch
Parts
CSDA1BA | SENSOR CURRENT SWITCH 1A AC/DC | AC/DC | Current Switch | 1A | 1 | Module, Single Pass Through | ![]() | |
CSDA1DA | SENSOR CURRENT SWITCH 1A AC/DC | AC/DC | Current Switch | 1A | 1 | Module, Single Pass Through | ![]() | |
![]() | CSDC1BA | SENSOR CURRENT SWITCH 1A AC/DC | AC/DC | Current Switch | 1A | 1 | Module, Single Pass Through | ![]() |
![]() | CSDA1BC | SENSOR CURRENT SWITCH 7.5A AC/DC | AC/DC | Current Switch | 7.5A | 1 | Module, Single Pass Through | ![]() |
CSDA1DC | SENSOR CURRENT SWITCH 7.5A AC/DC | AC/DC | Current Switch | 7.5A | 1 | Module, Single Pass Through | ![]() | |
![]() | CSDA1AC | SENSOR CURRENT SWITCH 7.5A AC/DC | AC/DC | Current Switch | 7.5A | 1 | Module | ![]() |