Print Print this page
 
DFRobot
Bluno Link - A USB Bluetooth 4.0 (BLE) Dongle (Support Wireless Sketch Uploading)
Digi International
ConnectPort® X4
 
Digi International
Digi One®
  • Images

ConnectPort® X4

DigiMesh 900 MHz to Ethernet and Wi-Fi

Digi International

ConnectPort X4 gateways benefit from the enhanced management capabilities offered by Device Manager. This web-based device management system enables remote access and control of your Digi cellular routers and gateways. The Device Cloud by Etherios™ platform as a service provides integration of web and mobile applications via Device Cloud application programming interfaces (APIs), while providing the required reliability and security infrastructure to elastically scale. ConnectPort X4 gateways feature a compact commercial-grade enclosure or an optional outdoors IP66/NEMA 4X enclosure with Class 1, Division 2 rating for more rugged applications. Interface options include Ethernet, serial and ZigBee/RF for flexible connectivity to virtually any remote device. All ConnectPort X gateways feature an end-to-end development environment using comprehensive Digi ESP™ IDE and DIA/Python programming languages.

Specifications
  • Data Rate (Max):21Mbps ~ 100Mbps
    Parts

    View in Parametric Search

    X4H-Z1U-L301-USX4H-Z1U-L301-USCONNECTPORT X4 H - XBEE (ZIGBEE)Transceiver, ModemEV-DO, HSPA+-General Purpose
    X4-Z1J-U901-CWX4-Z1J-U901-CWCONNECTPORT X4 - XBEE (ZIGBEE S2Transceiver, ZigBee™ZigBee™850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHzWLAN

    View in Parametric Search