Print Print this page
 
3M - Aearo Technologies, LLC
CONFOR™ SC Series
3M - Aearo Technologies, LLC
CONFOR™ TF Series
 
Taica North America Corporation
NP Gel Series
  • Images

CONFOR™ TF Series

CONFOR™ TF Shock Absorbing Foams

3M - Aearo Technologies, LLC

CONFOR™ TF materials are extremely thin microcellular polyurethane foams. These resilient foams are ideal for applications requiring cushioning and shock absorption for electronics devices.

Specifications
  • Color:Black
  • Material:Polyurethane
  • Size / Dimension:6.00" W x 30.00' L (152.4mm x 9.1m)
Parts

View in Parametric Search

CF93006CF93006CONFOR CFTF .06 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.002" (0.06mm)-PolyurethaneRoHS
CF93013CF93013CONFOR CFTF .13 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.005" (0.13mm)-PolyurethaneRoHS
CF93020CF93020CONFOR CFTF .20 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.008" (0.20mm)-PolyurethaneRoHS
CF93008CF93008CONFOR CFTF .08 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.003" (0.08mm)-PolyurethaneRoHS
CF93010CF93010CONFOR CFTF .10 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.004" (0.10mm)-PolyurethaneRoHS
CF93015CF93015CONFOR CFTF .15 MMT X 6"X 10 YAR6.00" W x 30.00' L (152.4mm x 9.1m)0.006" (0.15mm)-PolyurethaneRoHS

View in Parametric Search