Print Print this page
 
3M - Aearo Technologies, LLC
CONFOR™ EG Series
3M - Aearo Technologies, LLC
CONFOR™ SC Series
 
Taica North America Corporation
NP Gel Series
  • Images

CONFOR™ SC Series

Foams

3M - Aearo Technologies, LLC

Small cell, slow-recovery foam that can be easily compressed up to 95% for shock protection and gasketing in tight spaces.

Features
  • Low compression set
  • Highly comfortable gap filler
  • RoHS Compliant and Non-halogenated
  • Listed HF-1 @ 0.5mm-3.0mm
  • JIG-101 Compliant
Specifications
  • Color:Black
  • Density:101 kg/m³
  • Material:Polyurethane
  • Material Flammability Rating:UL94 HF-1
Parts

View in Parametric Search

CF47SC 0.6MMCF47SC 0.6MMCONFOR CF47SC 0.6MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF47SC 0.8MMCF47SC 0.8MMCONFOR CF47SC 0.8MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF42SC 0.8MMCF42SC 0.8MMCONFOR CF42SC 0.8MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF47SC 1MMCF47SC 1MMCONFOR CF47SC 1.0MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC 1MMCF42SC 1MMCONFOR CF42SC 1.0MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC 1.2MMCF42SC 1.2MMCONFOR CF42SC 1.2MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 0.6MMCF47SC/PSA 0.6MMCF-47SC/PSA 0.6MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 0.6MMCF42SC/PSA 0.6MMCF-42SC/PSA 0.6MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 0.8MMCF47SC/PSA 0.8MMCF-47SC/PSA 0.8MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 0.8MMCF42SC/PSA 0.8MMCF-42SC/PSA 0.8MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 1MMCF47SC/PSA 1MMCF-47SC/PSA 1.0MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 1MMCF42SC/PSA 1MMCF-42SC/PSA 1.0MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 1.2MMCF42SC/PSA 1.2MMCF-42SC/PSA 1.2MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC 1.2MMCF47SC 1.2MMCONFOR CF47SC 1.2MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 1.2MMCF47SC/PSA 1.2MMCF-47SC/PSA 1.2MM X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF42SC 0.6MMCF42SC 0.6MMCONFOR CF42SC 0.6MMT X 5" X 7" 5.00" W x 7.00" L (127.0mm x 177.8mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF42SC 1.2MM A4CF42SC 1.2MM A4CONFOR CF42SC 1.2MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC 0.6MM A4CF47SC 0.6MM A4CONFOR CF47SC 0.6MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF42SC 0.8MM A4CF42SC 0.8MM A4CONFOR CF42SC 0.8MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF42SC 1MM A4CF42SC 1MM A4CONFOR CF42SC 1.0MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF47SC 1MM A4CF47SC 1MM A4CONFOR CF47SC 1.0MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF47SC 1.2MM A4CF47SC 1.2MM A4CONFOR CF47SC 1.2MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 0.6MM A4CF47SC/PSA 0.6MM A4CF-47SC/PSA 0.6MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 0.6MM A4CF42SC/PSA 0.6MM A4CF-42SC/PSA 0.6MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 0.8MM A4CF42SC/PSA 0.8MM A4CF-42SC/PSA 0.8MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 0.8MM A4CF47SC/PSA 0.8MM A4CF-47SC/PSA 0.8MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 1MM A4CF47SC/PSA 1MM A4CF-47SC/PSA 1.0MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 1MM A4CF42SC/PSA 1MM A4CF-42SC/PSA 1.0MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.039" (1.00mm)101 kg/m³PolyurethaneRoHS
CF42SC/PSA 1.2MM A4CF42SC/PSA 1.2MM A4CF-42SC/PSA 1.2MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF47SC/PSA 1.2MM A4CF47SC/PSA 1.2MM A4CF-47SC/PSA 1.2MM X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.047" (1.20mm)101 kg/m³PolyurethaneRoHS
CF42SC 0.6MM A4CF42SC 0.6MM A4CONFOR CF42SC 0.6MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.024" (0.60mm)101 kg/m³PolyurethaneRoHS
CF47SC 0.8MM A4CF47SC 0.8MM A4CONFOR CF47SC 0.8MMT X A4 8.27" W x 11.69" L (210.0mm x 297.0mm)0.031" (0.79mm)101 kg/m³PolyurethaneRoHS

View in Parametric Search