Print Print this page
 
Linx Technologies Inc.
CMD-HHCP Series - Linx Technologies
Linx Technologies Inc.
CMD-HHLR Series
 
Linx Technologies Inc.
DS Keyfob
  • Images
  • Drawings

CMD-HHLR Series

OEM Long-Rage Handheld Transmitter Data Guide

Linx Technologies Inc.

The Linx CMD-HHLR-xxx-MD Long-Range Handheld transmitter is ideal for general purpose remote control and command applications that require longer transmission distances. The transmitter unit can be configured with 1 to 8 buttons and the keypad and labeling can be modified to meet specific OEM requirements.

Product Description

As a part of Linx Technologies' Holtek encoder based OEM family, it has been pre-certified for FCC Part 15, Industry Canada, and European CE (433MHz only) compliance, reducing costs and time to market. Available in 315, 418 (standard), or 433.92MHz, this small remote has a transmission range of up to 1,000 feet when combined with the LR Series receiver. Selectable addressing provides security and allows the creation of up to 1,024 distinct transmitter-receiver relationships. The address can be easily changed via an externally accessible DIP switch. The transmission can be decoded using a matching Linx Function Module, KH Series receiver / decoder, or a Linx LR or LT Series receiver paired with a decoder IC or microcontroller. The unit uses a single 3V CR2032 lithium button cell.

Features
Applications
  • General Purpose Remote Control
  • Keyless Entry
  • Garage/Gate Openers
  • Lighting Control
  • Call Systems
  • Home/Industrial Automation
  • FCC, Canada, and CE pre-certified
  • 1 to 8 buttons
Specifications
  • Features:8 Buttons, 1000 ft. Operating Distance
  • Frequency:315MHz ~ 433MHz
  • Interface:Handheld, 8 Button
  • Modulation or Protocol:ASK, OOK
  • Voltage - Supply:2.1V ~ 3.6V
Parts