Print Print this page
 
Microchip Technology
Clock Generators
Microsemi Consumer Medical Product Group
Clock Generators
 
ON Semiconductor
Clock Generators
  • Images

Clock Generators

2-APLL, 6- or 10-Output Any-to-Any Clock Multiplier and Frequency Synthesizer

Microsemi Consumer Medical Product Group

Automatic self-configuration at power-up from external (ZL30264 or 6) or internal (ZL30265 or 7) EEPROM; up to 8 configurations pin-selectable.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:Yes/No
  • Frequency - Max:156.255MHz ~ 1.045GHz
  • Input:CMOS, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS, HCSL, HSTL, LVDS, LVPECL
  • PLL:Yes with Bypass
  • Package / Case:56-VFQFN Exposed Pad
  • Packaging:Tray
  • Supplier Device Package:56-QFN (8x8)
  • Type:Clock Multiplier, Frequency Synthesizer
  • Voltage - Supply:1.71V ~ 3.465V
Parts

View in Parametric Search

ZL30261LDG1ZL30261LDG1IC CLOCK GENERATOR 6:10 56-QFN Clock Multiplier, Frequency SynthesizerYes with BypassCMOS, CrystalCMOS, HCSL, HSTL, LVDS, LVPECL56-VFQFN Exposed PadRoHS
ZL30263LDG1ZL30263LDG1IC CLOCK GENERATOR 4:10 56-QFN Clock Multiplier, Frequency SynthesizerYes with BypassCMOS, CrystalCMOS, HCSL, HSTL, LVDS, LVPECL56-VFQFN Exposed PadRoHS
ZL30267LDG1ZL30267LDG1IC CLOCK GENERATOR 4:10 56-QFN Clock Multiplier, Frequency SynthesizerYes with BypassCMOS, CrystalCMOS, HCSL, HSTL, LVDS, LVPECL56-VFQFN Exposed PadRoHS
ZL30265LDG1ZL30265LDG1IC CLOCK GENERATOR 4:6 56-QFN Clock Multiplier, Frequency SynthesizerYes with BypassCMOS, CrystalCMOS, HCSL, HSTL, LVDS, LVPECL56-VFQFN Exposed PadRoHS

View in Parametric Search