DKK | EUR | USD
Print Print this page
 
Hoffman Enclosures, Inc.
30.5-mm and 22.5-mm Pushbutton Enclosures, Type 4X
Hoffman Enclosures, Inc.
Clamp Cover, Type 4
 
Hoffman Enclosures, Inc.
Clamp Cover, Type 4X
  • Images

Clamp Cover, Type 4

Clamp Cover, Type 4

Hoffman Enclosures, Inc.

Clamps on all four sides securely close this enclosure to protect components in indoor or outdoor applications, yet are easy to remove for access and modifications.

Specifications
  • Color:Gray
  • Container Type:Junction Box
  • Design:Cover Included
  • Features:Sealing Gasket, Wall Mount
  • Material:Metal, Steel
  • Ratings:IP66, NEMA 4,12,13, UL-508A
  • Shipping Info:Shipped from Digi-Key
  • Thickness:14 Gauge ~ 16 Gauge
Parts

View in Parametric Search

A606NFA606NFJUNCTION BOX STEEL 6"L X 6"W Junction Box5.984" L x 5.984" W (152.00mm x 152.00mm)4.016" (102.00mm)35.8in² (231cm²)RoHS
A806NFA806NFJUNCTION BOX STEEL 8"L X 6"W Junction Box7.992" L x 5.984" W (203.00mm x 152.00mm)3.504" (89.00mm)47.7in² (308cm²)RoHS
A1008NFA1008NFJUNCTION BOX STEEL 10"L X 8"W Junction Box10.000" L x 7.992" W (254.00mm x 203.00mm)4.016" (102.00mm)80.0in² (516cm²)RoHS
A1210NFA1210NFJUNCTION BOX STEEL 12"L X 10"W Junction Box12.008" L x 10.000" W (305.00mm x 254.00mm)5.000" (127.00mm)120in² (774cm²)RoHS
A604NFA604NFJUNCTION BOX STEEL 6"L X 4"W Junction Box5.984" L x 4.016" W (152.00mm x 102.00mm)2.992" (76.00mm)24.0in² (155cm²)RoHS

View in Parametric Search

Associated Product
Hoffman Enclosures, Inc. AS050
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Accessories
Hoffman Enclosures, Inc. AFLTR4LD
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Racks-Accessories
Hoffman Enclosures, Inc. Panels and Panel Accessories
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Metal