DKK | EUR | USD
Print Print this page
 
Vishay BC Components
AY2 Series
Vishay BC Components
Cera-Mite 562R Series
 
Vishay BC Components
D Series
  • Images

Cera-Mite 562R Series

High Capacitance, Ceramic Radial Leaded Disc Capacitors

Vishay BC Components

The Cera-Mite 562R Series are single layer capacitors with low losses and high stability.

Features
Applications:
  • Bypassing
  • Resonant circuit
  • Coupling
Specifications
  • Applications:General Purpose
  • Capacitance:1000pF
  • Height - Seated (Max):0.409" (10.40mm)
  • Lead Spacing:0.252" (6.40mm)
  • Lead Style:Formed Leads - Kinked
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Disc
  • Size / Dimension:0.291" Dia (7.40mm)
  • Temperature Coefficient:X5F
  • Tolerance:±10%
  • Voltage - Rated:1000V (1kV)
Parts