Print Print this page
 
Electroswitch
C4 Series
Electroswitch
C5 Series
 
Electroswitch
C7 Series
  • Images
  • Drawings

C5 Series

Panel Mount Rotary Switches

Electroswitch

Single Deck, up to 12 Positions with Flatted Actuator

Datasheets:
Product Description

The C5 Series offers a very economical and lightweight design. Standard features include 30° indexing up to 12 positions; solder lug terminals, fixed stops, and both internal and external seals for washability. The C6 Series offers the same features in an unsealed design. The Electroswitch C series is an ideal choice for enclosed switch requirements. The C series is an economical option for lower current rotary switch needs. It is ideal for requirement that need a low profile compact switch. The C series has many available options including BCD outputs, water resistant sealing, push to turn and dual concentric shaft designs.

Features
  • Enclosed frame
  • Designed for lots of options
  • Panel mount
  • Adjustable stop available
  • Solder lug terminals available
  • Mounting nut and lockwasher are shipped assembled
Applications :
  • Test and Measurement
  • Military and aerospace
  • Construction and agricultural equipment
  • Household appliances
  • Transportation and off road vehicles
  • Medical equipment
Specifications
  • Actuator Length:14.29mm
  • Actuator Type:Flatted (6.35mm Dia)
  • Angle of Throw:30°
  • Contact Finish:Silver
  • Contact Material:Brass
  • Contact Timing:Non-Shorting (BBM)
  • Current Rating:1A (AC/DC)
  • Depth Behind Panel:20.07mm
  • Features:Sealed
  • Index Stops:Adjustable
  • Mounting Type:Panel Mount
  • Number of Decks:1
  • Number of Poles per Deck:1 ~ 4
  • Panel Cutout Dimensions:Circular - 9.78mm Dia
  • Termination Style:Solder Lug
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

C5P0112N-AC5P0112N-ASWITCH ROTARY 2-12POS 1A 125V 2 ~ 12Adjustable11RoHS
C5P0403N-AC5P0403N-ASWITCH ROTARY 2-3POS 1A 125V 2 ~ 3Adjustable14RoHS
C5P0304N-AC5P0304N-ASWITCH ROTARY 2-4POS 1A 125V 2 ~ 4Adjustable13RoHS
C5P0206N-AC5P0206N-ASWITCH ROTARY 2-6POS 1A 125V 2 ~ 6Adjustable12RoHS

View in Parametric Search

Associated Product
Electroswitch P2300
Category: Electromechanical-Switches-Accessories, Kits-Knobs
Electroswitch P112
Category: Electromechanical-Switches-Accessories, Kits-Labels, Legends, Plates