C-Series
Low-Noise Switch Mode Power Supplies With User-Configurable Multiple Outputs
Sanken
The C-series power supplies save design and production time and cost by allowing end-of-line selection of multiple output voltages to match alternative application circuit requirements, while using the same power supply base unit. DC voltage output modules are slot-mounted inside the base units to provide various combinations of single, dual, or parallel output voltages. C300 has 4 modules, C450 has 5 modules, and C650 has 5 modules (1 isolated).
Datasheets:
Features
- DC modules can be easily substituted to handle a wide range of voltage combinations
- Single output: 3.3 V / 5 V / 12 V / 15 V / 24 V
- Dual output: ±12 V / ±15 V
- Parallel drive: 24 V 132 W
- Modular design eliminates individual safety approvals
- High reliability with low noise
- High withstand voltage and low leakage current
- OCP, OVP, and OHP, remote sensing and control, and alarm for AC power failure, fan failure, and low output fault
- General industrial and commercial equipment
- Medical and information equipment
Specifications
- Approvals:CE, cURus
- Current - Output (Max):2.5A ~ 26A
- Efficiency:89% ~ 92%
- Height:2.5" (63.5mm)
- Number of Outputs:1
- Number of Positions:4 ~ 5
- Operating Temperature:-20°C ~ 70°C (With Derating)
- Power (Watts):33W ~ 650W
- Voltage - Input:85 ~ 264 VAC
- Voltage - Isolation:4kV
Parts
![]() | C050S24 | CONFG DC PWR MOD 24V(22.8-24.7V) | - | DC Output Module | 1 | 24V (22.8 ~ 24.7 V) | ![]() |
![]() | C050S12 | CONFG DC PWR MOD 12V(11.6-12.3V) | - | DC Output Module | 1 | 12V (11.6 ~ 12.3 V) | ![]() |
![]() | C050S05 | CONFIG DC PWR MOD 5V (4.8-5.1V) | - | DC Output Module | 1 | 5V (4.8 ~ 5.1 V) | ![]() |
![]() | C150S24 | CONFG DC PWR MOD 24V(22.8-24.7V) | - | DC Output Module | 1 | 24V (22.8 ~ 24.7 V) | ![]() |
![]() | C150S05 | CONFIG DC PWR MOD 5V (4.8-5.1V) | - | DC Output Module | 1 | 5V (4.8 ~ 5.1 V) | ![]() |
![]() | C150S12 | CONFG DC PWR MOD 12V(11.6-12.3V) | - | DC Output Module | 1 | 12V (11.6 ~ 12.3 V) | ![]() |
![]() | C300H | CONFIG POWER CHASSIS 300W 4 SLOT | - | Standard | - | - | ![]() |
![]() | C450H | CONFIG POWER CHASSIS 450W 5 SLOT | - | Standard | - | - | ![]() |
![]() | C650H | CONFIG POWER CHASSIS 650W 5 SLOT | - | Standard | - | - | ![]() |
![]() | C050S03 | CONFIG DC PWR MOD 3.3V(3.2-3.3V) | - | DC Output Module | 1 | 3.3V (3.2 ~ 3.3 V) | ![]() |
![]() | C150S03 | CONFIG DC PWR MOD 3.3V(3.2-3.3V) | - | DC Output Module | 1 | 3.3V (3.2 ~ 3.3 V) | ![]() |
![]() | C150S15 | CONFG DC PWR MOD 15V(14.5-15.4V) | - | DC Output Module | 1 | 15V (14.5 ~ 15.4 V) | ![]() |
![]() | C130X24 | CONFG DC PWR MOD 24V(22.8-24.7V) | - | DC Output Module | 1 | 24V (22.8 ~ 24.7 V) | ![]() |