Print Print this page
 
Laird - Wireless & Thermal Systems
BT851
Laird - Wireless & Thermal Systems
BT900-US Series
 
Laird - Wireless & Thermal Systems
EC25N
  • Images

BT900-US Series

Bluetooth v4.0 Dual Dongle

Laird - Wireless & Thermal Systems

Laird’s BT900-US product expands upon the BT900 series of modules for embedded devices to leverage Classic BT and Bluetooth Low Energy support to PCs, laptops, and mobile computers. The BT900-US provides a simple approach for adding into virtually ANY operating system with a USB port. Let Laird’s innovative BT900-US and decades of expertise in Bluetooth design speed your end-to-end wireless application to market.

Features
  • Bluetooth v4.0 dual mode (BT and BLE)
  • Virtual COM port implementation huge array of supported Operating Systems
  • smartBASIC powers rapid design and deployment
  • Supports SPP and any BLE Peripheral or Central roles
  • Supports simultaneous BT and BLE connections
  • Standalone operation – no need for external Bluetooth stack or power supply
Applications:
  • Logistics, Barcode Scanners
  • Point of Sale terminals
  • Health and Medical Devices
Specifications
  • Applications:General Purpose
  • Data Rate (Max):3Mbps
  • Frequency:2.4GHz ~ 2.48GHz
  • Interface:USB
  • Modulation or Protocol:Bluetooth v4.0, Low Energy (BLE)
  • Power - Output:8dBm
  • Sensitivity:-90dBm
  • Voltage - Supply:5V
Parts