Print Print this page
 
Inventek Systems
EZ-GPS-G
Laird - Wireless & Thermal Systems
BL620 USB Dongle
 
Laird - Wireless & Thermal Systems
BL654 USB Dongle Module
  • Images

BL620 USB Dongle

Packaged BL620 USB Dongle

Laird - Wireless & Thermal Systems

The BL620-US USB Dongle has been developed to take advantage of the BL620 module, providing the ability to add BLE Central Mode capabilities to Windows operating systems supporting a USB interface and virtual COM port. The control and configuration is via a standard virtual COM port and smartBASIC. The dongle provides the ability to load smartBASIC applications over the air (OTA) to a BL600 peripheral mode module.

Datasheets:
Specifications
  • Applications:General Purpose
  • Data Rate (Max):1Mbps
  • Frequency:2.4GHz ~ 2.48GHz
  • Function:Transceiver
  • Interface:USB
  • Modulation or Protocol:Bluetooth v4.0, Low Energy (BLE)
  • Power - Output:4dBm
  • Sensitivity:-91dBm
  • Voltage - Supply:1.8V ~ 3.6V
Parts

View in Parametric Search

BL620-USBL620-USBLE MOD USB DONGLE SMARTBASIC TransceiverBluetooth v4.0, Low Energy (BLE)2.4GHz ~ 2.48GHzGeneral PurposeRoHS

View in Parametric Search