DKK | EUR | USD
Print Print this page
 
Vishay BC Components
AY1 Series
Vishay BC Components
AY2 Series
 
Vishay BC Components
Cera-Mite 562R Series
  • Images

AY2 Series

High Reliability, Automotive, Ceramic Radial Leaded Disc Capacitors

Vishay BC Components

The AY2 Series are AC line rated ceramic disc capacitors for automotive applications. With their superior robustness, the capacitors provide the highest levels of quality and reliability.

Features
  • AEC-Q200 qualified
  • Complies with IEC 60384-14, 3rd edition
  • High reliability
  • Single layer AC Disc capacitors
Applications:
  • AC line filtering
  • On-board chargers and battery management of e-cars and PHEVs
  • Also ideally suited for high-quality industrial applications
Specifications
  • Applications:Safety, Automotive
  • Capacitance:100pF ~ 10000pF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:AEC-Q200, X1, Y2
  • Voltage - Rated:440VAC
Parts

View in Parametric Search

AY2101K29Y5SS63L7AY2101K29Y5SS63L7CAP CER 100PF 440VAC Y5S RADIAL 100pF±10%440VACY5SRadial, DiscRoHS
AY2221K29Y5SS63L7AY2221K29Y5SS63L7CAP CER 220PF 440VAC Y5S RADIAL 220pF±10%440VACY5SRadial, DiscRoHS
AY2331K29Y5SS63L7AY2331K29Y5SS63L7CAP CER 330PF 440VAC Y5S RADIAL 330pF±10%440VACY5SRadial, DiscRoHS
AY2332M41Y5US63L7AY2332M41Y5US63L7CAP CER 3300PF 440VAC Y5U RADIAL3300pF±20%440VACY5U (E)Radial, DiscRoHS
AY2103M61Y5VS63L0AY2103M61Y5VS63L0CAP CER 10000PF 440VAC Y5V RAD 10000pF±20%440VACY5V (F)Radial, DiscRoHS

View in Parametric Search