DKK | EUR | USD
Print Print this page
 
TDK Corporation
CS45 Series
Vishay BC Components
AY1 Series
 
Vishay BC Components
AY2 Series
  • Images

AY1 Series

High Reliability, Flame Retardant, Safety, Automotive, Radial Leaded Disc Capacitors

Vishay BC Components

The AY1 Series are AC line rated ceramic disc capacitors for automotive applications.

Datasheets:
Features
  • AEC-Q200 qualified
  • Single layer AC Disc capacitors
Applications:
  • Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
  • Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Specifications
  • Applications:Safety, Automotive
  • Capacitance:470pF ~ 4700pF
  • Features:Flame Retardant
  • Lead Spacing:0.394" (10.00mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:AEC-Q200, X1, Y1
  • Temperature Coefficient:Y5U (E)
  • Tolerance:±20%
  • Voltage - Rated:760VAC
Parts

View in Parametric Search

AY1471M31Y5UC63L0AY1471M31Y5UC63L0CAP CER 470PF 760VAC Y5U RADIAL 470pF±20%760VACY5U (E)Radial, DiscRoHS
AY1681M35Y5UC63L0AY1681M35Y5UC63L0CAP CER 680PF 760VAC Y5U RADIAL 680pF±20%760VACY5U (E)Radial, DiscRoHS
AY1102M37Y5UC63L0AY1102M37Y5UC63L0CAP CER 1000PF 760VAC Y5U RADIAL1000pF±20%760VACY5U (E)Radial, DiscRoHS
AY1152M41Y5UC63L0AY1152M41Y5UC63L0CAP CER 1500PF 760VAC Y5U RADIAL1500pF±20%760VACY5U (E)Radial, DiscRoHS
AY1222M47Y5UC63L0AY1222M47Y5UC63L0CAP CER 2200PF 760VAC Y5U RADIAL2200pF±20%760VACY5U (E)Radial, DiscRoHS
AY1332M57Y5UC63L0AY1332M57Y5UC63L0CAP CER 3300PF 760VAC Y5U RADIAL3300pF±20%760VACY5U (E)Radial, DiscRoHS
AY1392M61Y5UC63L0AY1392M61Y5UC63L0CAP CER 3900PF 760VAC Y5U RADIAL3900pF±20%760VACY5U (E)Radial, DiscRoHS
AY1472M65Y5UC63L0AY1472M65Y5UC63L0CAP CER 4700PF 760VAC Y5U RADIAL4700pF±20%760VACY5U (E)Radial, DiscRoHS

View in Parametric Search

Associated Product
Vishay BC Components AY1-KIT-GA
Category: Passives-Capacitors-Kits-Ceramic