Print Print this page
 
Storm Interface
720 TFX and 720 TFX-i Series
Storm Interface
AXS Series
 
Storm Interface
EZ® Access Series

AXS Series

Single Door Access Control Keypad

Storm Interface

The STORM AXS StrikeMaster, Single Door Keypad, is ideally suited for access control in outdoor and indoor locations. It is resistant to high impact and sealed against water and dust to IP65.

Features
  • Up to 50 programmable entry codes
  • Entry code indexing for secure allocation and re-allocation of entry codes
  • 4,5 or 6 digit entry codes
  • Timed release or latching operation
  • Timed lock out for code hackers resistance
  • Remote exit switch facility
  • Weather resistant to IP65
  • Hidden entry code feature
Specifications
  • Approvals:CE
  • Illumination:Non-Illuminated
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Legend:Telephone Format
  • Legend Type:Fixed
  • Matrix (Columns x Rows):3 x 4
  • Mounting Type:Panel Mount, Front
  • Number of Keys:12
  • Operating Temperature:-20°C ~ 70°C
  • Operational Life:4,000,000 Cycles
  • Switch Type:Conductive Rubber
  • Termination Style:Screw Terminal
Parts

View in Parametric Search

WE1KT103WE1KT103SWITCH KEYPAD 12 KEY NON-ILLUM Conductive Rubber123 x 4Non-IlluminatedRoHS
WE2KT103WE2KT103SWITCH KEYPAD 12 KEY NON-ILLUM Conductive Rubber123 x 4Non-IlluminatedRoHS
DE2KT103DE2KT103SWITCH KEYPAD 12 KEY NON-ILLUM Conductive Rubber123 x 4Non-IlluminatedRoHS
DR2KT203DR2KT203SWITCH KEYPAD 12 KEY NON-ILLUM Conductive Rubber123 x 4Non-IlluminatedRoHS
WEPLXT203WEPLXT203SWITCH KEYPAD 12 KEY NON-ILLUM Conductive Rubber123 x 4Non-IlluminatedRoHS

View in Parametric Search