Print Print this page
 
NXP USA Inc.
TWR-VF65GS10 Evaluation Board
Olimex LTD
AT90CAN128 Evaluation Board
 
Olimex LTD
AT90CAN128 Evaluation Board
  • Images

AT90CAN128 Evaluation Board

AVR-CAN AT90CAN128 Development Board for AT90CAN128, 8 Bit AVR® Microcontroller with 128 K Bytes of ISP Flash and CAN Controller

Olimex LTD

The AVR-CAN is an evaluation board for AT90CAN128.

Product Description

AVR-CAN is way to learn AT90CAN128 microcontroller from Atmel. It's in very compact form 60×55mm and the presence of both CAN and RS232 allow the customer to make bridge between UART and CAN networks. All AVR pins are available on extension connectors and the board can be easy snap-on prototype or other mother board where additional circuits are built.

Features
  • MCU: AT90CAN128 - 128Kb Flash, 4Kb EEPROM, 4Kb SRAM, 53 GPIO, 32 working registers, a CAN controller, Real Time Clock, four Timer/Counters with PWM, 2 UARTs, Two-wire Serial Interface, an 8-channel 10-bit ADC, Watchdog Timer, SPI serial port, JTAG interface, five selectable power saving modes
  • 5×2 pin JTAG connector for programming and debugging with AVR-JTAG-L or AVR-JTAG-USB
  • RS232 DB9 female connector and driver
  • CAN connector and interface
  • User button
  • Status led
  • 16MHz oscillator circuit
  • 32768 Hz oscillator circuit
  • Reset button and circuit
  • On board voltage regulator (+5V)
  • Power supply led
  • Power supply connector
  • extension pin headers for each µC pin
  • FR-4, 1.5 mm (0.062"), green soldermask, white silkscreen component print
  • Dimensions: 60×50mm (2.36×1.96")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • For Use With/Related Products:AT90CAN128
  • Mounting Type:Fixed
  • Type:MCU 8-Bit
Parts