Print Print this page
 
Advantech Corp
ARK-2000 Series
Advantech Corp
ARK-3000 Series
 
Advantech Corp
ARK-6300 Series
  • Images

ARK-3000 Series

High Performance Fanless Embedded Box PCs

Advantech Corp

The Fanless PC ARK-3000 series features high performance computing, multi-expansion, including dual MiniPCIe or dual PCI/PCIe card expansion, dual 2.5" HDD storage expansion and LPT DIO serial port expansion. This Embedded Computer provides great performance, I/O and expansion capabilities that System integrators need with a versatile, efficient application development path.

Specifications
  • Cooling Type:Heat Sink
  • Core Processor:Intel Core i7/i5/i3/Celeron
  • Digital I/O Lines:16
  • Ethernet:10/100/1000 Mbps
  • Expansion Site/Bus:Mini-PCIe
  • Number of Cores:2/4
  • Operating Temperature:-10°C ~ 60°C
  • Power (Watts):14.8W ~ 19.2W
  • RAM Capacity/Installed:16GB/0GB
  • RS-232 (422, 485):8
  • Size / Dimension:11.4" x 9.13" (290mm x 232mm)
  • Speed:2.2GHz ~ 2.7GHz
  • Storage Interface:SATA HDD, CompactFlash SSD
  • USB:USB 2.0 (2), USB 3.0 (4)
  • Video Outputs:CRT, DP, DVI, HDMI
Parts