Print Print this page
 
3M
Thermally Conductive Adhesive Transfer Tapes
Aavid, Thermal Division of Boyd Corporation
Aluminum Oxide Ceramic
 
Aavid, Thermal Division of Boyd Corporation
Beryllium Oxide Ceramic

Aluminum Oxide Ceramic

Aluminum Oxide Ceramic Insulators

Aavid, Thermal Division of Boyd Corporation

Aluminum oxide insulating washers have a dielectric strength of approximately 21.7 x 10³ volts/mm for 0.76mm material and 16.9 x 10³ volts/mm for 1.57mm material. The thermal conductivity of aluminum oxide is 15.06 W/mK @ 75°. Aluminum oxide has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strengths, high volume resistivity, low thermal expansion and it resists radiation.

Specifications
  • Material:Aluminum Oxide Ceramic
  • Shape:Rectangular
Parts

View in Parametric Search

4180G4180GTHERM PAD 23.24MMX18.8MM TO-218, TO-247, TO-3P-Rectangular23.24mm x 18.80mmRoHS
4171G4171GTHERM PAD 16.51MMX12.7MM TO-220-Rectangular16.51mm x 12.70mmRoHS
4170G4170GTHERM PAD 19.3MMX13.97MM TO-220-Rectangular19.30mm x 13.97mmRoHS
4169G4169GTHERM PAD 19.3MMX13.97MM TO-220-Rectangular19.30mm x 13.97mmRoHS
4177G4177GTHERM PAD 17.45MMX14.27MM TO-220-Rectangular17.45mm x 14.27mmRoHS

View in Parametric Search