Print Print this page
 
Advantech Corp
ADAM-4561
AK-Nord GmbH
AK-DR-XXL and AK-RP-XXL
 
AK-Nord GmbH
AK-DR-XXR and AK-RP-XXR
  • Images

AK-DR-XXL and AK-RP-XXL

Industrial Device Server to Integrate Serial Terminals in a Network

AK-Nord GmbH

The AK-DinRail-XXL and AK-RailPort-XXL has two serial RS232 or RS485 interfaces. Each interface can be individually set and allows data rates of up to 1.000.000 bauds. Furthermore, it is possible to additionally set emulations, such as modems, Auto-Connect, Connect-On-Data, TCP / UDP - Client with up to 10 parallel connections, TCP/UDP servers, tunnel mode with transfer of signal statuses such as settings, e-mail client including sending and receiving of e-mails. Furthermore, an additional SD card holder is available which allows saving one’s own homepage or JAVA – Applets. It can be plugged on each 35mm top hat / DIN rail EN 60715 (50022).

Specifications
  • Interface:RS-232, RS-485
  • Number of Ports:2
  • Type:Ethernet to Serial
Parts

View in Parametric Search

AK-DR-XXLAK-DR-XXLETHERNET TO SERIAL RS-232/RS-485Ethernet to SerialRS-232, RS-4852RoHS
AK-RP-XXLAK-RP-XXLETHERNET TO SERIAL RS-232/RS-485Ethernet to SerialRS-232, RS-4852RoHS

View in Parametric Search