AFCT-5805xxxZ
155Mb/s Single Mode Fiber Optic Transceiver for ATM, SONET OC-3/SDH STM-1
Foxconn Optical Interconnect Technologies, Inc.
The AFCT-5805xxxZ transceiver is a high performance, cost-effective module for serial optical data communications applications specified for a data rate of 155 Mb/s.
The AFCT-5805xxxZ transceiver is a high performance, cost-effective module for serial optical data communications applications specified for a data rate of 155 Mb/s. It is designed to provide a SONET/SDH compliant link for intermediate reach links operating at 3.3V or 5.0V input voltage.
The transmitter section of the AFCT-5805xxxZ consists of a 1300 nm FP laser in an eye safe optical subassembly (OSA) which mates to the fiber cable. The laser OSA is driven by a custom IC which converts differential input PECL logic signals, ECL referenced (shifted) to 3.3V or 5V supply, into an analog laser drive current.
The receiver utilizes an InGaAs PIN photodiode mounted together with a transimpedance preamplifier IC in an OSA. This OSA is connected to a circuit providing post amplification quantization, and optical signal detection.
- 1300nm single mode transceiver for links up to 15km
- Compliant with T1.646-1995 Broadband ISDN and T1E1.2/98-011R1 SONET network to customer installation interface standards
- Compliant with T1.105.06 SONET physical layer specifications standard
- Multisourced 1x9 pin configuration
- Can replace LED multisourced 1x9 transceivers
- Unconditionally eye safe laser IEC 825/CDRH Class 1 compliant
- Integral duplex SC connector receptacle compatible with TIA/EIA and IEC standards
- Wave solder and aqueous wash process compatible
- Manufactured in an ISO 9002 certified facility
- Considerable EMI margin to FCC Class B
- ATM 155Mb/s links for LAN backbone switches and routers
- ATM 155Mb/s links for WAN core, edge and access switches and routers
- ATM 155Mb/s links for add/drop multiplexers and demultiplexers
- SONET OC-3/SDH STM-1 (S-1.1) interconnections
- Applications:General Purpose
- Connector Type:SC
- Data Rate:155Mbps
- Mounting Type:Through Hole
- Voltage - Supply:3.3V, 5V
- Wavelength:1300nm
![]() | AFCT-5805AZ | TXRX OPT SM 155MBS SONET OC3/SDH | 155Mbps | 1300nm | General Purpose | 3.3V, 5V | ![]() |