Panasonic Electric Works
ADJH Series

ADJH Series
General Purpose Relay, Through Hole
Panasonic Electric Works
Suitable for lighting and motor load, 1 Form A 50A latching relays.
Datasheets:
Features
- High inrush capability
- Supports manual operation
- Smart house
- Lighting control
Specifications
- Coil Current:41.7mA ~ 400mA
- Coil Power:1 W ~ 2 W
- Coil Resistance:12.5 Ohms ~ 576 Ohms
- Coil Voltage:5VDC ~ 24VDC
- Contact Form:SPST-NO (1 Form A)
- Contact Material:Silver Tin Oxide (AgSnO)
- Contact Rating (Current):50A
- Mounting Type:Through Hole
- Operate Time:20ms
- Operating Temperature:-40°C ~ 85°C
- Packaging:Tray
- Relay Type:General Purpose
- Release Time:20ms
- Switching Voltage:480VAC - Max
- Termination Style:PC Pin
- Turn On Voltage (Max):3.75 VDC ~ 18 VDC
Parts
![]() | ADJH23024 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21012 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21024 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21005 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21105 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21124 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH21112 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22112 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22005 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22105 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22012 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22124 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH22024 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH23105 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24105 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24124 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24005 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24112 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH23112 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH23005 | RELAY GEN PURPOSE SPST 50A 5V | Through Hole | Tray | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24012 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH24024 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH23012 | RELAY GEN PURPOSE SPST 50A 12V | Through Hole | Tray | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | ADJH23124 | RELAY GEN PURPOSE SPST 50A 24V | Through Hole | Tray | 24VDC | SPST-NO (1 Form A) | ![]() |