Print Print this page
 
Makeblock Co., LTD.
mBot v1.1 Blue (Bluetooth Dongle)
Microchip Technology
AC182015-1/2/3 ZENA™ Wireless Adapters
 
Microchip Technology
RN-240
  • Images

AC182015-1/2/3 ZENA™ Wireless Adapters

ZENA™ Wireless Adapters

Microchip Technology

The ZENA Wireless Adapter is a multi-function USB wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application uses. The ZENA Wireless Adapter is capable of performing a variety of functions and each function can be programmed into the adapter using the built in USB boot loader.

Specifications
  • Applications:General Purpose
  • Frequency:868MHz ~ 2.4GHz
  • Function:Adapter
  • Interface:USB
  • Modulation or Protocol:ISM
  • Voltage - Supply:5VDC USB
Parts

View in Parametric Search

AC182015-1AC182015-1ADAPTER USB WIRELESS AdapterISM2.4GHzGeneral PurposeRoHS
AC182015-2AC182015-2WIRELESS ADAPTER ZENA 868MHZ AdapterISM868MHzGeneral PurposeRoHS

View in Parametric Search