DKK | EUR | USD
Print Print this page
 
Honeywell Sensing and Productivity Solutions
197 Series
Littelfuse Inc.
AC103 Series
 
Littelfuse Inc.
BC Series
  • Images

AC103 Series

Standard Leaded AC Series Epoxy Coated Thermistors

Littelfuse Inc.

These miniature leaded epoxy coated thermistors are manufactured using the same state of the art manufacturing techniques as those used to produce precision interchangeable devices. This results in devices with superior long-term reliability characteristics especially suitable for temperature measurement, temperature control and temperature compensation applications.

Specifications
  • Length - Lead Wire:0.67" (17.00mm)
  • Mounting Type:Free Hanging
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Bead, Epoxy
  • Resistance Tolerance:±1%
  • Resistance in Ohms @ 25°C:10k
Parts